Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CB3106A-18-12S
CONN PLUG 6POS STRAIGHT W/SCKT - CB3106A-18-12S - Connectors, Interconnects
| Digi-Key Part Number | CB3106A-18-12S-ND |
1 5 10 25 50 |
22.70000 21.33800 19.86000 14.19000 13.56260 |
Extended Price
22.70 106.69 198.60 354.75 678.13 |
| Manufacturer Part Number | CB3106A-18-12S | |||
| Description | CONN PLUG 6POS STRAIGHT W/SCKT | |||
| Quantity Available | 64 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB3106A-18-12S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 18-12 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 6 |
| Termination | Solder |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CB3106A 18 12S CB3106A1812S |
CB3106A-18-12S Specification Sheet
CONN PLUG 6POS STRAIGHT W/SCKT - CB3106A-18-12S (CB3106A-18-12S-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CB3106A-18-12SOlive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CB3106A-18-12S
Order 'conn plug 6pos straight w/sckt - CB3106A-18-12S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-18-12S-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CB3106A-18-10S
Order 'conn plug 4pos straight w/sckt - CB3106A-18-10S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-18-10S-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CB3106A-18-11S
Order 'conn plug 5pos straight w/sckt - CB3106A-18-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-18-11S-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CS3106A-18-57S
Order 'conn plug 6pos straight w/sckt - CS3106A-18-57S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-18-57S-ND.
Aluminum, Anodic Coating (Alumilite) Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CS3106A-18-12P(004)
Order 'conn plug 6pos straight w/pins - CS3106A-18-12P(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-18-12P(004)-ND.
Cadmium Circular Connector Amphenol Industrial Operations Plug, Female Sockets - 97-3106A-18-12S
Order 'conn plug 6pos w/sockets - 97-3106A-18-12S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number 97-3106A-18-12S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A18-12S
Order 'conn plug 6pos straight w/sckt - MS3106A18-12S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A18-12S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E18-12S
Order 'conn plug 6pos straight w/sckt - MS3106E18-12S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E18-12S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106F18-12S
Order 'conn plug 6pos straight w/sckt - MS3106F18-12S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F18-12S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106R18-12S
Order 'conn plug 6pos straight w/sckt - MS3106R18-12S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R18-12S-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3456L18-12S
Order 'conn plug 6pos straight w/sckt - MS3456L18-12S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L18-12S-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3456LS18-12S
Order 'conn plug 6pos straight w/sckt - MS3456LS18-12S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456LS18-12S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3456W18-12S
Order 'conn plug 6pos straight w/sckt - MS3456W18-12S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456W18-12S-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins CB3106A-18-1P
Order 'conn plug 10pos straight w/pins - CB3106A-18-1P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-18-1P-ND.
Zinc, Black Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets ACC06A-18-19SB(025)
Order 'conn plug 10pos straight w/sckt - ACC06A-18-19SB(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06A-18-19SB(025)-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CB3106A-18-12S
Send this link via E-Mail
Help With This Screen
