CONN PLUG 4POS STRAIGHT W/SCKT - CB3106A-18-10S - Connectors, Interconnects
| Digi-Key Part Number | CB3106A-18-10S-ND |
1 5 10 25 50 |
23.64000 22.22200 20.69000 14.78000 14.11260 |
Extended Price
23.64 111.11 206.90 369.50 705.63 |
| Manufacturer Part Number | CB3106A-18-10S | |||
| Description | CONN PLUG 4POS STRAIGHT W/SCKT | |||
| Quantity Available | 356 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB3106A-18-10S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 18-10 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Solder |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CB3106A 18 10S CB3106A1810S |
CB3106A-18-10S Specification Sheet
CONN PLUG 4POS STRAIGHT W/SCKT - CB3106A-18-10S (CB3106A-18-10S-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 4POS STRAIGHT W/SCKT - CB3106A-18-10S
Order 'conn plug 4pos straight w/sckt - CB3106A-18-10S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-18-10S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACS06E-18-4SX(003)
Order 'conn plug 4pos straight w/sckt - ACS06E-18-4SX(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06E-18-4SX(003)-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - CB3106A-18-11S
Order 'conn plug 5pos straight w/sckt - CB3106A-18-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-18-11S-ND.
CONN PLUG 6POS STRAIGHT W/SCKT - CB3106A-18-12S
Order 'conn plug 6pos straight w/sckt - CB3106A-18-12S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-18-12S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - CS3106A-18-54S
Order 'conn plug 4pos straight w/sckt - CS3106A-18-54S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-18-54S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - CB3106A-14S-2S
Order 'conn plug 4pos straight w/sckt - CB3106A-14S-2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-14S-2S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - CB3106A-22-22S
Order 'conn plug 4pos straight w/sckt - CB3106A-22-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-22-22S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - CB3106A-32-17S
Order 'conn plug 4pos straight w/sckt - CB3106A-32-17S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-32-17S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - CB3106E18-10S
Order 'conn plug 4pos straight w/sckt - CB3106E18-10S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106E18-10S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - MS3106A18-10S
Order 'conn plug 4pos straight w/sckt - MS3106A18-10S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A18-10S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - MS3106E18-10S
Order 'conn plug 4pos straight w/sckt - MS3106E18-10S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E18-10S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - MS3106F18-10S
Order 'conn plug 4pos straight w/sckt - MS3106F18-10S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F18-10S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - MS3106R18-10S
Order 'conn plug 4pos straight w/sckt - MS3106R18-10S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R18-10S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - MS3456L18-10S
Order 'conn plug 4pos straight w/sckt - MS3456L18-10S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L18-10S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - MS3456L18-10SX
Order 'conn plug 4pos straight w/sckt - MS3456L18-10SX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L18-10SX-ND.
Send this link via E-Mail
Help With This Screen
