CONN PLUG 7POS STRAIGHT W/SCKT - CB3106A-16S-1S - Connectors, Interconnects
| Digi-Key Part Number | CB3106A-16S-1S-ND |
1 5 10 25 50 |
21.38000 20.09800 18.71000 13.36000 12.77500 |
Extended Price
21.38 100.49 187.10 334.00 638.75 |
| Manufacturer Part Number | CB3106A-16S-1S | |||
| Description | CONN PLUG 7POS STRAIGHT W/SCKT | |||
| Quantity Available | 37 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB3106A-16S-1S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 16S-1 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 7 |
| Termination | Solder |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CB3106A 16S 1S CB3106A16S1S |
CB3106A-16S-1S Specification Sheet
CONN PLUG 7POS STRAIGHT W/SCKT - CB3106A-16S-1S (CB3106A-16S-1S-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 7POS STRAIGHT W/SCKT - CB3106A-16S-1S
Order 'conn plug 7pos straight w/sckt - CB3106A-16S-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-16S-1S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - GTC06CF-16S-1S
Order 'conn plug 7pos straight w/sckt - GTC06CF-16S-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CF-16S-1S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - CB3106A-16-60S
Order 'conn plug 2pos straight w/sckt - CB3106A-16-60S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-16-60S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - CS3106A-16S-1S(004)
Order 'conn plug 7pos straight w/sckt - CS3106A-16S-1S(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-16S-1S(004)-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - CS3106A-16S-1S(SR)
Order 'conn plug 7pos straight w/sckt - CS3106A-16S-1S(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-16S-1S(SR)-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - CS3106A-16S-54S
Order 'conn plug 7pos straight w/sckt - CS3106A-16S-54S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-16S-54S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - GTC06CF-16S-1S(A24)
Order 'conn plug 7pos straight w/sckt - GTC06CF-16S-1S(A24)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CF-16S-1S(A24)-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - MS3106A24-16S
Order 'conn plug 7pos straight w/sckt - MS3106A24-16S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-16S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - CB3106A-20-15S
Order 'conn plug 7pos straight w/sckt - CB3106A-20-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-20-15S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - MS3106E16S-1S
Order 'conn plug 7pos straight w/sckt - MS3106E16S-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E16S-1S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - MS3106R16S-1S
Order 'conn plug 7pos straight w/sckt - MS3106R16S-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R16S-1S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - MS3456KS16S-1S
Order 'conn plug 7pos straight w/sckt - MS3456KS16S-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456KS16S-1S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - MS3456KT16S-1S
Order 'conn plug 7pos straight w/sckt - MS3456KT16S-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456KT16S-1S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - MS3456L16S-1S
Order 'conn plug 7pos straight w/sckt - MS3456L16S-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L16S-1S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - MS3456W16S-1S
Order 'conn plug 7pos straight w/sckt - MS3456W16S-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456W16S-1S-ND.
Send this link via E-Mail
Help With This Screen
