CONN PLUG 2POS STRAIGHT W/SCKT - CB3106A-16-60S - Connectors, Interconnects
| Digi-Key Part Number | CB3106A-16-60S-ND |
1 5 10 25 50 |
206.15000 193.77600 182.15000 171.22080 160.94740 |
Extended Price
206.15 968.88 1821.50 4280.52 8047.37 |
| Manufacturer Part Number | CB3106A-16-60S | |||
| Description | CONN PLUG 2POS STRAIGHT W/SCKT | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB3106A-16-60S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 16-60 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 2 |
| Termination | Solder |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CB3106A 16 60S CB3106A1660S |
CB3106A-16-60S Specification Sheet
CONN PLUG 2POS STRAIGHT W/SCKT - CB3106A-16-60S (CB3106A-16-60S-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 2POS STRAIGHT W/SCKT - CB3106A-16-60S
Order 'conn plug 2pos straight w/sckt - CB3106A-16-60S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-16-60S-ND.
CONN PLUG 2POS STRAIGHT W/PINS - CB3106A-16-60P
Order 'conn plug 2pos straight w/pins - CB3106A-16-60P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-16-60P-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - ACC06E-16-11S(003)
Order 'conn plug 2pos straight w/sckt - ACC06E-16-11S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-16-11S(003)-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - ACS05E-16-11S(003)
Order 'conn plug 2pos straight w/sckt - ACS05E-16-11S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS05E-16-11S(003)-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - ACS06E-16-11S(003)
Order 'conn plug 2pos straight w/sckt - ACS06E-16-11S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06E-16-11S(003)-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - CB3106A-16S-1S
Order 'conn plug 7pos straight w/sckt - CB3106A-16S-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-16S-1S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - CS3106A-12S-60S
Order 'conn plug 2pos straight w/sckt - CS3106A-12S-60S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-12S-60S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - CS3106A-14S-60S
Order 'conn plug 2pos straight w/sckt - CS3106A-14S-60S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-14S-60S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - GTC06A-16-11S
Order 'conn plug 2pos straight w/sckt - GTC06A-16-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06A-16-11S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - GTC06AF-16-11S
Order 'conn plug 2pos straight w/sckt - GTC06AF-16-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06AF-16-11S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - CB3106A-12S-51S
Order 'conn plug 2pos straight w/sckt - CB3106A-12S-51S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-12S-51S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - CB3106A-22-8S
Order 'conn plug 2pos straight w/sckt - CB3106A-22-8S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-22-8S-ND.
CONN PLUG 1POS STRAIGHT W/SCKT - ACC06E-16-12R(003)
Order 'conn plug 1pos straight w/sckt - ACC06E-16-12R(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-16-12R(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06E-16-9S(023)
Order 'conn plug 4pos straight w/sckt - ACC06E-16-9S(023)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-16-9S(023)-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - ACC06E-16S-8S(003)
Order 'conn plug 5pos straight w/sckt - ACC06E-16S-8S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-16S-8S(003)-ND.
Send this link via E-Mail
Help With This Screen
