FUSE TIME DELAY AXL 125V 2A - BK1/MCRS2A - Circuit Protection
| Digi-Key Part Number | 283-2966-ND |
1 10 100 250 500 1000 2500 5000 10000 |
1.72000 1.59000 1.19250 1.06000 .84800 .76850 .72610 .68900 .66250 |
Extended Price
1.72 15.90 119.25 265.00 424.00 768.50 1815.25 3445.00 6625.00 |
| Manufacturer Part Number | BK1/MCRS2A | |||
| Description | FUSE TIME DELAY AXL 125V 2A | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BK1/MCRS2A |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 2A |
| Voltage - Rated | 125V |
| Package / Case | Axial |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BK1 MCRS2A BK1MCRS2A 283 2966 ND 2832966ND 283-2966 |
BK1/MCRS2A Specification Sheet
FUSE TIME DELAY AXL 125V 2A - BK1/MCRS2A (283-2966-ND) - Circuit Protection
Related parts Circuit Protection :FUSE TIME DELAY AXL 125V 2A - BK1/MCRS2A
Order 'fuse time delay axl 125v 2a - BK1/MCRS2A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2966-ND.
FUSE TIME DELAY AXL 125V 250MA - BK1/MCRS250MA
Order 'fuse time delay axl 125v 250ma - BK1/MCRS250MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/MCRS250MA-ND.
FUSE TIME DELAY AXL 125V 300MA - BK1/MCRS300MA
Order 'fuse time delay axl 125v 300ma - BK1/MCRS300MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/MCRS300MA-ND.
FUSE TIME DELAY AXL 125V 375MA - BK1/MCRS375MA
Order 'fuse time delay axl 125v 375ma - BK1/MCRS375MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/MCRS375MA-ND.
FUSE TIME DELAY AXL 125V 500MA - BK1/MCRS500MA
Order 'fuse time delay axl 125v 500ma - BK1/MCRS500MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/MCRS500MA-ND.
FUSE TIME DELAY AXL 125V 750MA - BK1/MCRS750MA
Order 'fuse time delay axl 125v 750ma - BK1/MCRS750MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/MCRS750MA-ND.
FUSE TIME DELAY AXL 125V 1.25A - BK1/MCRS1.25A
Order 'fuse time delay axl 125v 1.25a - BK1/MCRS1.25A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/MCRS1.25A-ND.
FUSE TIME DELAY AXL 125V 1.5A - BK1/MCRS1.5A
Order 'fuse time delay axl 125v 1.5a - BK1/MCRS1.5A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/MCRS1.5A-ND.
FUSE TIME DELAY AXL 125V 2.5A - BK1/MCRS2.5A
Order 'fuse time delay axl 125v 2.5a - BK1/MCRS2.5A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/MCRS2.5A-ND.
FUSE TIME DELAY AXL 125V 4A - BK1/MCRS4A
Order 'fuse time delay axl 125v 4a - BK1/MCRS4A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK1/MCRS4A-ND.
FUSE TIME DELAY AXL 125V 1A - BK1/MCRS1A
Order 'fuse time delay axl 125v 1a - BK1/MCRS1A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2965-ND.
FUSE TIME DELAY AXL 125V 3A - BK1/MCRS3A
Order 'fuse time delay axl 125v 3a - BK1/MCRS3A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2967-ND.
FUSE TIME DELAY AXL 125V 5A - BK1/MCRS5A
Order 'fuse time delay axl 125v 5a - BK1/MCRS5A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2968-ND.
FUSE TIME DELAY AXL 125V 7A - BK1/MCRS7A
Order 'fuse time delay axl 125v 7a - BK1/MCRS7A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2969-ND.
FUSE TIME DELAY 750MA 125V ACSMT - TR1/6125TD750MA
Order 'fuse time delay 750ma 125v acsmt - TR1/6125TD750MA' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TR1/6125TD750MA-ND.
Send this link via E-Mail
Help With This Screen
