Keywords:





DIVIDER NET 1200V 0.05% 10PPM - 1776-C681 - Resistors

Resistor 1.0K, 9.0K, 90K, 900K, 9M Ohm 62.5mW 5 Resistors[number of pins] Pin Networks, Arrays Caddock Electronics Inc 1776-C681

Digi-Key Part Number 1776-C681-ND
Price Break
1
10
25
Unit Price
12.78000
10.95000
10.22000
Extended Price
12.78
109.50
255.50
Manufacturer Part Number1776-C681
DescriptionDIVIDER NET 1200V 0.05% 10PPM
Quantity Available 48
All prices are in USD

Purchase Resistor 1.0K, 9.0K, 90K, 900K, 9M Ohm 62.5mW 5 Resistors[number of pins] Pin Networks, Arrays Caddock Electronics Inc 1776-C681
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Resistor 1.0K, 9.0K, 90K, 900K, 9M Ohm 62.5mW 5 Resistors[number of pins] Pin Networks, Arrays Caddock Electronics Inc 1776-C681
Technical/Catalog Information1776-C681
VendorCaddock Electronics Inc
CategoryResistors
Resistance In Ohms1.0K, 9.0K, 90K, 900K, 9M
Tolerance±0.05%
Power Per Element62.5mW
Circuit TypeDecade Resistor
Number of Pins6
PackagingTube
Number of Resistors5
Package / Case10-SIP
Mounting TypeThrough Hole
Temperature Coefficient±10ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1776 C681
1776C681

1776-C681 Specification Sheet

Image of DIVIDER NET 1200V 0.05% 10PPM - 1776-C681

DIVIDER NET 1200V 0.05% 10PPM - 1776-C681 (1776-C681-ND) - Resistors

Related parts Resistor 1.0K, 9.0K, 90K, 900K, 9M Ohm 62.5mW 5 Resistors[number of pins] Pin Networks, Arrays Caddock Electronics Inc 1776-C681
DIVIDER NET 1200V 0.05% 10PPM - 1776-C681
 Order 'divider net 1200v 0.05% 10ppm - 1776-C681' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number 1776-C681-ND.
DIVIDER NET 1200V 0.05% 10PPM - 1776-C481
 Order 'divider net 1200v 0.05% 10ppm - 1776-C481' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number 1776-C481-ND.
RES FILM LOW TC PREC 2.00M - TK639-2.00MEG-0.05%-10PPM/C
 Order 'res film low tc prec 2.00m - TK639-2.00MEG-0.05%-10PPM/C' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number TK639-2.00MEG-0.05%-10PPM/C-ND.
DIVIDER 20M OHM 0.05% 1000:1 - HVD5-A20M-050-05
 Order 'divider 20m ohm 0.05% 1000:1 - HVD5-A20M-050-05' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number HVD5-A20M-050-05-ND.
DIVIDER 20M OHM 0.05% 100:1 - HVD5-B20M-050-05
 Order 'divider 20m ohm 0.05% 100:1 - HVD5-B20M-050-05' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number HVD5-B20M-050-05-ND.
RESISTOR 200M AXIAL - USG1115-200M-0.1%-10PPM
 Order 'resistor 200m axial - USG1115-200M-0.1%-10PPM' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number USG1115-200M-0.1%-10PPM-ND.
RESISTOR 150M AXIAL - USG1115-150M-0.1%-10PPM
 Order 'resistor 150m axial - USG1115-150M-0.1%-10PPM' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number USG1115-150M-0.1%-10PPM-ND.
RESISTOR 0.050 OHM 60W 1% TO-220 - MP2060-0.050-1%
 Order 'resistor 0.050 ohm 60w 1% to-220 - MP2060-0.050-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MP2060-0.050F-ND.
RESISTOR 0.050 OHM 20W 1% TO-220 - MP821-0.050-1%
 Order 'resistor 0.050 ohm 20w 1% to-220 - MP821-0.050-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MP821-0.050F-ND.
RESISTOR 0.050 OHM 100W 1% TO-24 - MP9100-0.050-1%
 Order 'resistor 0.050 ohm 100w 1% to-24 - MP9100-0.050-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MP9100-0.050F-ND.
RESISTOR 0.050 OHM 15W 1% TO-126 - MP915-0.050-1%
 Order 'resistor 0.050 ohm 15w 1% to-126 - MP915-0.050-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MP915-0.050F-ND.
RESISTOR 0.050 OHM 30W 1% TO-220 - MP930-0.050-1%
 Order 'resistor 0.050 ohm 30w 1% to-220 - MP930-0.050-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MP930-0.050F-ND.
PRECISION DECADE RES 900K-1K - 1776-C542
 Order 'precision decade res 900k-1k - 1776-C542' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number 1776-C542-ND.
RES NET 4RES 100K OHM 8PIN ISOL - T914-100K-100-10
 Order 'res net 4res 100k ohm 8pin isol - T914-100K-100-10' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number T914-100K-100-10-ND.
RES NET 2RES 10K/90K 4PIN ISO - T912-B10K-100-10
 Order 'res net 2res 10k/90k 4pin iso - T912-B10K-100-10' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number T912-B10K-100-10-ND.

Options for Resistor 1.0K, 9.0K, 90K, 900K, 9M Ohm 62.5mW 5 Resistors[number of pins] Pin Networks, Arrays Caddock Electronics Inc 1776-C681
Send this link via E-Mail
Help With This Screen

DIVIDER NET 1200V 0.05% 10PPM - 1776-C681
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIVIDER NET 1200V 0.05% 10PPM - 1776-C481 Next: DIVIDER POWER/DATA - T45TD
DIVIDER NET 1200V 0.05% 10PPM - 1776-C681