Keywords:





DIVIDER NET 1200V 0.05% 10PPM - 1776-C481

Resistor 1.0K, 10K, 101K, 1M, 10M Ohm 62.5mW 5 Resistors[number of pins] Pin Networks, Arrays Caddock Electronics Inc 1776-C481

Digi-Key Part Number 1776-C481-ND
Price Break
1
10
25
Unit Price
14.70000
12.60000
11.76000
Extended Price
14.70
126.00
294.00
Manufacturer Part Number1776-C481
DescriptionDIVIDER NET 1200V 0.05% 10PPM
Quantity Available 50
All prices are in USD

Purchase Resistor 1.0K, 10K, 101K, 1M, 10M Ohm 62.5mW 5 Resistors[number of pins] Pin Networks, Arrays Caddock Electronics Inc 1776-C481
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Resistor 1.0K, 10K, 101K, 1M, 10M Ohm 62.5mW 5 Resistors[number of pins] Pin Networks, Arrays Caddock Electronics Inc 1776-C481
Technical/Catalog Information1776-C481
VendorCaddock Electronics Inc
CategoryResistors
Resistance In Ohms1.0K, 10K, 101K, 1M, 10M
Tolerance±0.05%
Power Per Element62.5mW
Circuit TypeDecade Resistor
Number of Pins7
PackagingTube
Number of Resistors5
Package / Case12-SIP
Mounting TypeThrough Hole
Temperature Coefficient±10ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1776 C481
1776C481

1776-C481 Specification Sheet

Image of DIVIDER NET 1200V 0.05% 10PPM - 1776-C481

DIVIDER NET 1200V 0.05% 10PPM - 1776-C481 (1776-C481-ND)

Related parts Resistor 1.0K, 10K, 101K, 1M, 10M Ohm 62.5mW 5 Resistors[number of pins] Pin Networks, Arrays Caddock Electronics Inc 1776-C481
DIVIDER NET 1200V 0.05% 10PPM - 1776-C481
 Order 'divider net 1200v 0.05% 10ppm - 1776-C481' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number 1776-C481-ND.
DIVIDER NET 1200V 0.05% 10PPM - 1776-C681
 Order 'divider net 1200v 0.05% 10ppm - 1776-C681' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number 1776-C681-ND.
RESISTOR 0.005 OHM 18W 5% TO-220 - MP2060-0.005-5%
 Order 'resistor 0.005 ohm 18w 5% to-220 - MP2060-0.005-5%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MP2060-0.005J-ND.
RESISTOR 0.020 OHM 15W 5% TO-126 - MP915-0.020-5%
 Order 'resistor 0.020 ohm 15w 5% to-126 - MP915-0.020-5%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MP915-0.020J-ND.
RESISTOR 0.010 OHM 16W 5% TO-220 - MP916-0.010-5%
 Order 'resistor 0.010 ohm 16w 5% to-220 - MP916-0.010-5%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MP916-0.010J-ND.
RESISTOR 0.020 OHM 30W 5% TO-220 - MP930-0.020-5%
 Order 'resistor 0.020 ohm 30w 5% to-220 - MP930-0.020-5%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MP930-0.020J-ND.
RESISTOR 0.010 OHM 16W 5% TO-220 - MP916-0.010-5%
 Order 'resistor 0.010 ohm 16w 5% to-220 - MP916-0.010-5%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MP916-0.010J-ND.
RESISTOR POWER PRECISION FILM 1K - MK132-1.00K-5%
 Order 'resistor power precision film 1k - MK132-1.00K-5%' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MK132-1.00K-5%-ND.
RES FILM LOW TC PREC 2.00M - TK639-2.00MEG-0.05%-10PPM/C
 Order 'res film low tc prec 2.00m - TK639-2.00MEG-0.05%-10PPM/C' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number TK639-2.00MEG-0.05%-10PPM/C-ND.
RES 0.020 OHM 25W 5% D-PAK - MP725-0.020-5%
 Order 'res 0.020 ohm 25w 5% d-pak - MP725-0.020-5%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-0.020-JCT-ND.
RESISTOR 200M AXIAL - USG1115-200M-0.1%-10PPM
 Order 'resistor 200m axial - USG1115-200M-0.1%-10PPM' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number USG1115-200M-0.1%-10PPM-ND.
RESISTOR 150M AXIAL - USG1115-150M-0.1%-10PPM
 Order 'resistor 150m axial - USG1115-150M-0.1%-10PPM' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number USG1115-150M-0.1%-10PPM-ND.
RES 0.020 OHM 25W 5% D-PAK - MP725-0.020-5%
 Order 'res 0.020 ohm 25w 5% d-pak - MP725-0.020-5%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-0.020-JDKR-ND.
RES NET 4RES 100K OHM 8PIN ISOL - T914-100K-100-10
 Order 'res net 4res 100k ohm 8pin isol - T914-100K-100-10' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number T914-100K-100-10-ND.
RES NET 2RES 10K/90K 4PIN ISO - T912-B10K-100-10
 Order 'res net 2res 10k/90k 4pin iso - T912-B10K-100-10' online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number T912-B10K-100-10-ND.

Options for Resistor 1.0K, 10K, 101K, 1M, 10M Ohm 62.5mW 5 Resistors[number of pins] Pin Networks, Arrays Caddock Electronics Inc 1776-C481
Send this link via E-Mail
Help With This Screen

DIVIDER NET 1200V 0.05% 10PPM - 1776-C481
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIVIDER FIT IN DRAWR TW-C 1=25PC - 35/52C Next: DIVIDER NET 1200V 0.05% 10PPM - 1776-C681
DIVIDER NET 1200V 0.05% 10PPM - 1776-C481