Linear Technology Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tube Single Supply LTC2656BIFE-L16#PBF
IC DAC 16BIT SER 20TSSOP - LTC2656BIFE-L16#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC2656BIFE-L16#PBF-ND |
1 25 100 |
43.88000 29.50000 25.07000 |
Extended Price
43.88 737.50 2507.00 |
| Manufacturer Part Number | LTC2656BIFE-L16#PBF | |||
| Description | IC DAC 16BIT SER 20TSSOP | |||
| Quantity Available | 74 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2656BIFE-L16#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Data Interface | SPI, MICROWIRE |
| Number of Bits | 16 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 20-TSSOP Exposed Pad, 20-eTSSOP, 20-HTSSOP |
| Packaging | Tube |
| Voltage Supply Source | Single Supply |
| Settling Time | 8.9µs |
| Drawing Number | 161; 05-08-1663 var CB; FE; 20 |
| Number of Converters | 8 |
| Power Dissipation (Max) | - |
| Number of Outputs and Type | 8 Voltage, Unipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2656BIFE L16#PBF LTC2656BIFEL16#PBF |
LTC2656BIFE-L16#PBF Specification Sheet
IC DAC 16BIT SER 20TSSOP - LTC2656BIFE-L16#PBF (LTC2656BIFE-L16#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tube Single Supply LTC2656BIFE-L16#PBFLinear Technology Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tube Single Supply LTC2656BIFE-L16#PBF
Order 'ic dac 16bit ser 20tssop - LTC2656BIFE-L16#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2656BIFE-L16#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tube Single Supply LTC2656BIFE-H16#PBF
Order 'ic dac 16bit ser 20tssop - LTC2656BIFE-H16#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2656BIFE-H16#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tube Single Supply LTC2656BCFE-L16#PBF
Order 'ic dac 16bit ser 20-tssop - LTC2656BCFE-L16#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2656BCFE-L16#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tube Single Supply LTC2656BIUFD-L16#PBF
Order 'ic dac 16bit ser 20-qfn - LTC2656BIUFD-L16#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2656BIUFD-L16#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tube Single Supply LTC2656BCUFD-L16#PBF
Order 'ic dac 16bit ser 20-qfn - LTC2656BCUFD-L16#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2656BCUFD-L16#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tube Single Supply LTC2656BCFE-H16#PBF
Order 'ic dac 16bit ser 20-tssop - LTC2656BCFE-H16#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2656BCFE-H16#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tube Single Supply LTC2656BCUFD-H16#PBF
Order 'ic dac 16bit ser 20-qfn - LTC2656BCUFD-H16#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2656BCUFD-H16#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tube Single Supply LTC2656BIUFD-H16#PBF
Order 'ic dac 16bit ser 20-qfn - LTC2656BIUFD-H16#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2656BIUFD-H16#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tape & Reel (TR) Single Supply LTC2656BIFE-H16#TRPBF
Order 'ic dac 16bit r-r octal 20tssop - LTC2656BIFE-H16#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2656BIFE-H16#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tape & Reel (TR) Single Supply LTC2656BIFE-L16#TRPBF
Order 'ic dac 16bit r-r octal 20tssop - LTC2656BIFE-L16#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2656BIFE-L16#TRPBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tube Single Supply LTC2657BCFE-L16#PBF
Order 'ic dac 16bit i2c octal 20tssop - LTC2657BCFE-L16#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2657BCFE-L16#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tube Single Supply LTC2657BCUFD-L16#PBF
Order 'ic dac 16bit i2c octal 20qfn - LTC2657BCUFD-L16#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2657BCUFD-L16#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tube Single Supply LTC2657BIUFD-L16#PBF
Order 'ic dac 16bit i2c 20-qfn - LTC2657BIUFD-L16#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2657BIUFD-L16#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tube Single Supply LTC2657BIFE-L16#PBF
Order 'ic dac 16bit i2c 20-tssop - LTC2657BIFE-L16#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2657BIFE-L16#PBF-ND.
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 1 Current, Unipolar; 1 Current, Bipolar Tape & Reel (TR) 13" (330mm) Single Supply LTC1595ACS8#TR
Order 'ic dac 16bit multiply ser 8soic - LTC1595ACS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1595ACS8#TR-ND.
Options for Linear Technology Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tube Single Supply LTC2656BIFE-L16#PBF
Send this link via E-Mail
Help With This Screen
