CAP POLY FILM 630VDC .010UF - ECW-F6103HLB - Capacitors
10000pF Film Capacitor Panasonic - ECG Radial 630V ECW-F6103HLB
| Digi-Key Part Number | ECW-F6103HLB-ND |
600 |
.41563 |
Extended Price
249.38 |
| Manufacturer Part Number | ECW-F6103HLB | |||
| Description | CAP POLY FILM 630VDC .010UF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECW-F6103HLB |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 630V |
| Tolerance | ±3% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 105°C |
| Lead Spacing | 0.295" (7.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | High Frequency and High Stability |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECW F6103HLB ECWF6103HLB |
CAP POLY FILM 630VDC .010UF - ECW-F6103HLB (ECW-F6103HLB-ND) - Capacitors
Related parts 10000pF Film Capacitor Panasonic - ECG Radial 630V ECW-F6103HLBCAP POLY FILM 630VDC .010UF - ECW-F6103HLB
Order 'cap poly film 630vdc .010uf - ECW-F6103HLB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ECW-F6103HLB-ND.
CAP POLY FILM 250V .22UF - ECW-F2224JSB
Order 'cap poly film 250v .22uf - ECW-F2224JSB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ECW-F2224JSB-ND.
CAP .12UF 16V PEN FILM UF(B) SMD - ECW-U1C124JB9
Order 'cap .12uf 16v pen film uf(b) smd - ECW-U1C124JB9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1059CT-ND.
CAP .12UF 16V PEN FILM UF(B) SMD - ECW-U1C124JB9
Order 'cap .12uf 16v pen film uf(b) smd - ECW-U1C124JB9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1059TR-ND.
CAP .15UF 16V PEN FILM UF(B) SMD - ECW-U1C154JB9
Order 'cap .15uf 16v pen film uf(b) smd - ECW-U1C154JB9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1060CT-ND.
CAP .15UF 16V PEN FILM UF(B) SMD - ECW-U1C154JB9
Order 'cap .15uf 16v pen film uf(b) smd - ECW-U1C154JB9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1060TR-ND.
CAP .18UF 16V PEN FILM UF(B) SMD - ECW-U1C184JB9
Order 'cap .18uf 16v pen film uf(b) smd - ECW-U1C184JB9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1061CT-ND.
CAP .18UF 16V PEN FILM UF(B) SMD - ECW-U1C184JB9
Order 'cap .18uf 16v pen film uf(b) smd - ECW-U1C184JB9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1061TR-ND.
CAP .22UF 16V PEN FILM UF(B) SMD - ECW-U1C224JB9
Order 'cap .22uf 16v pen film uf(b) smd - ECW-U1C224JB9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1062CT-ND.
CAP .22UF 16V PEN FILM UF(B) SMD - ECW-U1C224JB9
Order 'cap .22uf 16v pen film uf(b) smd - ECW-U1C224JB9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1062TR-ND.
CAP .27UF 16V PEN FILM UF(B) SMD - ECW-U1C274JB9
Order 'cap .27uf 16v pen film uf(b) smd - ECW-U1C274JB9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1063CT-ND.
CAP .27UF 16V PEN FILM UF(B) SMD - ECW-U1C274JB9
Order 'cap .27uf 16v pen film uf(b) smd - ECW-U1C274JB9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1063TR-ND.
CAP .33UF 16V PEN FILM UF(B) SMD - ECW-U1C334JB9
Order 'cap .33uf 16v pen film uf(b) smd - ECW-U1C334JB9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1064CT-ND.
CAP .33UF 16V PEN FILM UF(B) SMD - ECW-U1C334JB9
Order 'cap .33uf 16v pen film uf(b) smd - ECW-U1C334JB9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1064TR-ND.
CAP .39UF 16V PEN FILM UF(B) SMD - ECW-U1C394JB9
Order 'cap .39uf 16v pen film uf(b) smd - ECW-U1C394JB9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1065CT-ND.
Options for 10000pF Film Capacitor Panasonic - ECG Radial 630V ECW-F6103HLB
Send this link via E-Mail
Help With This Screen
