IC DAC 12BIT SER 14-DFN - LTC2637IDE-LMX12#PBF - Integrated Circuits (ICs)
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tube Single Supply LTC2637IDE-LMX12#PBF
| Digi-Key Part Number | LTC2637IDE-LMX12#PBF-ND |
1 25 100 |
19.03000 12.79000 10.87000 |
Extended Price
19.03 319.75 1087.00 |
| Manufacturer Part Number | LTC2637IDE-LMX12#PBF | |||
| Description | IC DAC 12BIT SER 14-DFN | |||
| Quantity Available | 91 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2637IDE-LMX12#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Data Interface | I²C |
| Number of Bits | 12 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 14-DFN |
| Packaging | Tube |
| Voltage Supply Source | Single Supply |
| Settling Time | 4.5µs |
| Drawing Number | 161; 05-08-1708; DE; 14 |
| Number of Converters | 8 |
| Power Dissipation (Max) | - |
| Number of Outputs and Type | 8 Voltage, Unipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2637IDE LMX12#PBF LTC2637IDELMX12#PBF |
LTC2637IDE-LMX12#PBF Specification Sheet
IC DAC 12BIT SER 14-DFN - LTC2637IDE-LMX12#PBF (LTC2637IDE-LMX12#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tube Single Supply LTC2637IDE-LMX12#PBFIC DAC 12BIT SER 14-DFN - LTC2637IDE-LMX12#PBF
Order 'ic dac 12bit ser 14-dfn - LTC2637IDE-LMX12#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2637IDE-LMX12#PBF-ND.
IC DAC 12BIT SER 14-DFN - LTC2637IDE-LMI12#PBF
Order 'ic dac 12bit ser 14-dfn - LTC2637IDE-LMI12#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2637IDE-LMI12#PBF-ND.
IC DAC 12BIT SER 14-DFN - LTC2637IDE-HZ12#PBF
Order 'ic dac 12bit ser 14-dfn - LTC2637IDE-HZ12#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2637IDE-HZ12#PBF-ND.
IC DAC 12BIT SER 14-DFN - LTC2637IDE-HMI12#PBF
Order 'ic dac 12bit ser 14-dfn - LTC2637IDE-HMI12#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2637IDE-HMI12#PBF-ND.
IC DAC 12BIT SER 14-DFN - LTC2637IDE-LZ12#PBF
Order 'ic dac 12bit ser 14-dfn - LTC2637IDE-LZ12#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2637IDE-LZ12#PBF-ND.
IC DAC 12BIT SER 14-DFN - LTC2637IDE-HMX12#PBF
Order 'ic dac 12bit ser 14-dfn - LTC2637IDE-HMX12#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2637IDE-HMX12#PBF-ND.
IC DAC 8BIT SER 14-DFN - LTC2637IDE-HMI8#PBF
Order 'ic dac 8bit ser 14-dfn - LTC2637IDE-HMI8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2637IDE-HMI8#PBF-ND.
IC DAC 8BIT SER 14-DFN - LTC2637IDE-HMX8#PBF
Order 'ic dac 8bit ser 14-dfn - LTC2637IDE-HMX8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2637IDE-HMX8#PBF-ND.
IC DAC 10BIT SER 14-DFN - LTC2637IDE-LMX10#PBF
Order 'ic dac 10bit ser 14-dfn - LTC2637IDE-LMX10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2637IDE-LMX10#PBF-ND.
IC DAC 10BIT SER 14-DFN - LTC2637IDE-HMX10#PBF
Order 'ic dac 10bit ser 14-dfn - LTC2637IDE-HMX10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2637IDE-HMX10#PBF-ND.
IC DAC 10BIT SER 14-DFN - LTC2637IDE-LZ10#PBF
Order 'ic dac 10bit ser 14-dfn - LTC2637IDE-LZ10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2637IDE-LZ10#PBF-ND.
IC DAC 10BIT SER 14-DFN - LTC2637IDE-LMI10#PBF
Order 'ic dac 10bit ser 14-dfn - LTC2637IDE-LMI10#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2637IDE-LMI10#PBF-ND.
IC DAC 8BIT SER 14-DFN - LTC2637IDE-LZ8#PBF
Order 'ic dac 8bit ser 14-dfn - LTC2637IDE-LZ8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2637IDE-LZ8#PBF-ND.
IC DAC 8BIT SER 14-DFN - LTC2637IDE-HZ8#PBF
Order 'ic dac 8bit ser 14-dfn - LTC2637IDE-HZ8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2637IDE-HZ8#PBF-ND.
IC DAC 8BIT SER 14-DFN - LTC2637IDE-LMI8#PBF
Order 'ic dac 8bit ser 14-dfn - LTC2637IDE-LMI8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2637IDE-LMI8#PBF-ND.
Options for Linear Technology Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar Tube Single Supply LTC2637IDE-LMX12#PBF
Send this link via E-Mail
Help With This Screen
