Keywords:





IC HALL EFFECT LATCH 3V 3-SIP - A1220LUA-T

Digi-Key Part Number A1220LUA-T-ND
Price Break
500
Unit Price
.56700
Extended Price
283.50
Manufacturer Part NumberA1220LUA-T
DescriptionIC HALL EFFECT LATCH 3V 3-SIP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA1220LUA-T
VendorAllegro Microsystems Inc
CategorySensors, Transducers
Features-
Package / Case3-SIP
Current - Output (Max)25mA
Sensing Range40G Trip, –40G Release
Operating Temperature-40°C ~ 150°C
Output TypeDigital, Differential
TypeDigital Latch
Voltage - Supply3 V ~ 24 V
Current - Supply4mA
Drawing Number*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A1220LUA T
A1220LUAT

A1220LUA-T Specification Sheet

Image of IC HALL EFFECT LATCH 3V 3-SIP - A1220LUA-T

IC HALL EFFECT LATCH 3V 3-SIP - A1220LUA-T (A1220LUA-T-ND)

Related parts :
IC HALL EFFECT LATCH 3V 3-SIP - A1220LUA-T
 Order 'ic hall effect latch 3v 3-sip - A1220LUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1220LUA-T-ND.
IC HALL EFFECT LATCH 3V 3-SIP - A1220EUA-T
 Order 'ic hall effect latch 3v 3-sip - A1220EUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1220EUA-T-ND.
IC HALL EFFECT LATCH 3V 3-SIP - A1221EUA-T
 Order 'ic hall effect latch 3v 3-sip - A1221EUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1221EUA-T-ND.
IC HALL EFFECT LATCH 3V 3-SIP - A1221LUA-T
 Order 'ic hall effect latch 3v 3-sip - A1221LUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1221LUA-T-ND.
IC HALL SWITCH UNIPO 3V 3-SIP - A1120EUA-T
 Order 'ic hall switch unipo 3v 3-sip - A1120EUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1120EUA-T-ND.
IC HALL EFFECT SENSOR 5V 3-SIP - A1386LUA-T
 Order 'ic hall effect sensor 5v 3-sip - A1386LUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1386LUA-T-ND.
IC HALL EFFECT LATCH 3-SIP - A3290KUA-T
 Order 'ic hall effect latch 3-sip - A3290KUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3290KUA-T-ND.
IC HALL EFFECT LATCH 3-SIP - A3291KUA-T
 Order 'ic hall effect latch 3-sip - A3291KUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3291KUA-T-ND.
IC HALL EFFECT LATCH SOT23-3 - A1222LLHLT-T
 Order 'ic hall effect latch sot23-3 - A1222LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1332-1-ND.
IC HALL EFFECT LATCH SOT23-3 - A1222LLHLT-T
 Order 'ic hall effect latch sot23-3 - A1222LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1332-2-ND.
IC HALL EFFECT LATCH SOT23-3 - A1222LLHLT-T
 Order 'ic hall effect latch sot23-3 - A1222LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1332-6-ND.
IC HALL EFFECT LATCH 3V SOT-23W - A1220ELHLX-T
 Order 'ic hall effect latch 3v sot-23w - A1220ELHLX-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1220ELHLX-T-ND.
IC HALL EFFECT LATCH 3V SOT-23W - A1220LLHLX-T
 Order 'ic hall effect latch 3v sot-23w - A1220LLHLX-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1220LLHLX-T-ND.
IC HALL EFFECT LATCH 3V SOT-23W - A1221ELHLX-T
 Order 'ic hall effect latch 3v sot-23w - A1221ELHLX-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1221ELHLX-T-ND.
IC HALL EFFECT LATCH 3V SOT-23W - A1221LLHLX-T
 Order 'ic hall effect latch 3v sot-23w - A1221LLHLX-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1221LLHLX-T-ND.

Send this link via E-Mail
Help With This Screen

IC HALL EFFECT LATCH 3V 3-SIP - A1220LUA-T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC HALL EFFECT LATCH 3V 3-SIP - A1220EUA-T Next: IC HALL EFFECT LATCH 3V 3-SIP - A1221EUA-T
IC HALL EFFECT LATCH 3V 3-SIP - A1220LUA-T