IC HALL EFFECT LATCH 3V SOT-23W - A1220ELHLX-T - Sensors, Transducers
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL EFFECT LATCH 3V SOT-23W - A1220ELHLX-T
| Digi-Key Part Number | A1220ELHLX-T-ND |
10000 |
.45400 |
Extended Price
4540.00 |
| Manufacturer Part Number | A1220ELHLX-T | |||
| Description | IC HALL EFFECT LATCH 3V SOT-23W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1220ELHLX-T |
| Vendor | Allegro Microsystems Inc |
| Category | Sensors, Transducers |
| Features | - |
| Package / Case | SOT23W |
| Current - Output (Max) | 25mA |
| Sensing Range | 40G Trip, 40G Release |
| Operating Temperature | -40°C ~ 85°C |
| Output Type | Digital, Differential |
| Type | Digital Latch |
| Voltage - Supply | 3 V ~ 24 V |
| Current - Supply | 4mA |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1220ELHLX T A1220ELHLXT |
A1220ELHLX-T Specification Sheet
IC HALL EFFECT LATCH 3V SOT-23W - A1220ELHLX-T (A1220ELHLX-T-ND) - Sensors, Transducers
Related parts Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL EFFECT LATCH 3V SOT-23W - A1220ELHLX-TIC HALL EFFECT LATCH 3V SOT-23W - A1220ELHLX-T
Order 'ic hall effect latch 3v sot-23w - A1220ELHLX-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1220ELHLX-T-ND.
IC HALL EFFECT LATCH 3V SOT-23W - A1220LLHLX-T
Order 'ic hall effect latch 3v sot-23w - A1220LLHLX-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1220LLHLX-T-ND.
IC HALL EFFECT LATCH 3V SOT-23W - A1221ELHLX-T
Order 'ic hall effect latch 3v sot-23w - A1221ELHLX-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1221ELHLX-T-ND.
IC HALL EFFECT LATCH 3V SOT-23W - A1221LLHLX-T
Order 'ic hall effect latch 3v sot-23w - A1221LLHLX-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1221LLHLX-T-ND.
IC HALL EFFECT SENSOR 5V SOT-23W - A1386LLHLT-T
Order 'ic hall effect sensor 5v sot-23w - A1386LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1272-1-ND.
IC HALL EFFECT SENSOR 5V SOT-23W - A1386LLHLT-T
Order 'ic hall effect sensor 5v sot-23w - A1386LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1272-2-ND.
IC HALL EFFECT SENSOR 5V SOT-23W - A1386LLHLT-T
Order 'ic hall effect sensor 5v sot-23w - A1386LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1272-6-ND.
IC HALL EFFECT LATCH 3V 3-SIP - A1220EUA-T
Order 'ic hall effect latch 3v 3-sip - A1220EUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1220EUA-T-ND.
IC HALL EFFECT LATCH 3V 3-SIP - A1220LUA-T
Order 'ic hall effect latch 3v 3-sip - A1220LUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1220LUA-T-ND.
IC HALL EFFECT LATCH 3V 3-SIP - A1221EUA-T
Order 'ic hall effect latch 3v 3-sip - A1221EUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1221EUA-T-ND.
IC HALL EFFECT LATCH 3V 3-SIP - A1221LUA-T
Order 'ic hall effect latch 3v 3-sip - A1221LUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1221LUA-T-ND.
IC HALL SWITCH UNIPO 3V SOT-23W - A1120ELHLX-T
Order 'ic hall switch unipo 3v sot-23w - A1120ELHLX-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1120ELHLX-T-ND.
IC HALL SWITCH UNIPO 3V SOT-23W - A1120LLHLX-T
Order 'ic hall switch unipo 3v sot-23w - A1120LLHLX-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1120LLHLX-T-ND.
IC HALL EFFECT LATCH SOT-23 - A3290KLHLT-T
Order 'ic hall effect latch sot-23 - A3290KLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1240-2-ND.
IC HALL EFFECT LATCH SOT-23 - A3291KLHLT-T
Order 'ic hall effect latch sot-23 - A3291KLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1241-2-ND.
Options for Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC HALL EFFECT LATCH 3V SOT-23W - A1220ELHLX-T
Send this link via E-Mail
Help With This Screen
