JOYSTICK 4 WAY W/PB FRONT PNL MT - 04J-AP-C01
Navigation, Joystick Switch 2 Axis with Select 454gf Grayhill Inc 04J-AP-C01
| Digi-Key Part Number | GH7457-ND |
1 100 500 1000 |
195.65000 144.95400 123.91088 104.34600 |
Extended Price
195.65 14495.40 61955.44 104346.00 |
| Manufacturer Part Number | 04J-AP-C01 | |||
| Description | JOYSTICK 4 WAY W/PB FRONT PNL MT | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 04J-AP-C01 |
| Vendor | Grayhill Inc |
| Category | Switches |
| Type | Joystick, Panel Mount |
| Actuator Type | 4-Way Selector |
| Switch Function | 2 Axis with Select |
| Output | Mechanical Switch |
| Operating Force | 454gf |
| Contact Rating @ Voltage | 2A @ 115VAC |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
04J AP C01 04JAPC01 GH7457 ND GH7457ND GH7457 |
04J-AP-C01 Specification Sheet
JOYSTICK 4 WAY W/PB FRONT PNL MT - 04J-AP-C01 (GH7457-ND)
Related parts Navigation, Joystick Switch 2 Axis with Select 454gf Grayhill Inc 04J-AP-C01JOYSTICK 4 WAY W/PB FRONT PNL MT - 04J-AP-C01
Order 'joystick 4 way w/pb front pnl mt - 04J-AP-C01' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7457-ND.
JOYSTICK 4 WAY W/PB REAR PNL MNT - 04J-BP-T01
Order 'joystick 4 way w/pb rear pnl mnt - 04J-BP-T01' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7456-ND.
JOYSTICK 4 WAY W/ARROWHD KEYCAP - 04A-K01
Order 'joystick 4 way w/arrowhd keycap - 04A-K01' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7454-ND.
SWITCH 4 WAY HAT - 500-526
Order 'switch 4 way hat - 500-526' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2289-ND.
JOYSTICK 4 WAY 4PST - 04A
Order 'joystick 4 way 4pst - 04A' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7453-ND.
JOYSTICK 4 WAY 4PST W/BAT-HANDLE - 04A-B01
Order 'joystick 4 way 4pst w/bat-handle - 04A-B01' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7455-ND.
CONN FMALE RCPT 4PS FRONT PNL MT - T 3303 009
Order 'conn fmale rcpt 4ps front pnl mt - T 3303 009' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1251-ND.
CONN MALE RCPT 4POS FRONT PNL MT - T 3302 009
Order 'conn male rcpt 4pos front pnl mt - T 3302 009' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1276-ND.
CONN MALE 3POS FRONT PNL MT .5M - C112 30A013 005 10
Order 'conn male 3pos front pnl mt .5m - C112 30A013 005 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 30A013 005 10-ND.
CONN MALE 3POS FRONT PNL MT .5M - C112 30A024 005 10
Order 'conn male 3pos front pnl mt .5m - C112 30A024 005 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 30A024 005 10-ND.
CONN MALE FRONT PNL MT 5POS .5M - C112 30A035 005 10
Order 'conn male front pnl mt 5pos .5m - C112 30A035 005 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 30A035 005 10-ND.
CONN FMALE FRONT PNL MT 3POS .5M - C112 30C013 005 10
Order 'conn fmale front pnl mt 3pos .5m - C112 30C013 005 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 30C013 005 10-ND.
CONN FMALE FRONT PNL MT 4POS .5M - C112 30C024 005 10
Order 'conn fmale front pnl mt 4pos .5m - C112 30C024 005 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 30C024 005 10-ND.
CONN FMALE FRONT PNL MT 5POS .5M - C112 30C035 005 10
Order 'conn fmale front pnl mt 5pos .5m - C112 30C035 005 10' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number C112 30C035 005 10-ND.
CONN JACK SSMA FRONT PNL MT STR - 1045581-1
Order 'conn jack ssma front pnl mt str - 1045581-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1045581-1-ND.
Options for Navigation, Joystick Switch 2 Axis with Select 454gf Grayhill Inc 04J-AP-C01
Send this link via E-Mail
Help With This Screen
