Navigation, Joystick Switch 2 Axis with Select 454gf Grayhill Inc 04J-BP-T01
JOYSTICK 4 WAY W/PB REAR PNL MNT - 04J-BP-T01 - Switches
| Digi-Key Part Number | GH7456-ND |
1 100 500 1000 |
204.37000 151.41190 129.43132 108.99480 |
Extended Price
204.37 15141.19 64715.66 108994.80 |
| Manufacturer Part Number | 04J-BP-T01 | |||
| Description | JOYSTICK 4 WAY W/PB REAR PNL MNT | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 04J-BP-T01 |
| Vendor | Grayhill Inc |
| Category | Switches |
| Type | Joystick, Panel Mount |
| Actuator Type | 4-Way Selector |
| Switch Function | 2 Axis with Select |
| Output | Mechanical Switch |
| Operating Force | 454gf |
| Contact Rating @ Voltage | 2A @ 115VAC |
| Termination Style | PC Pin |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
04J BP T01 04JBPT01 GH7456 ND GH7456ND GH7456 |
04J-BP-T01 Specification Sheet
JOYSTICK 4 WAY W/PB REAR PNL MNT - 04J-BP-T01 (GH7456-ND) - Switches
Related parts Navigation, Joystick Switch 2 Axis with Select 454gf Grayhill Inc 04J-BP-T01Navigation, Joystick Switch 2 Axis with Select 454gf Grayhill Inc 04J-BP-T01
Order 'joystick 4 way w/pb rear pnl mnt - 04J-BP-T01' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7456-ND.
Navigation, Joystick Switch 2 Axis with Select 454gf Grayhill Inc 04J-AP-C01
Order 'joystick 4 way w/pb front pnl mt - 04J-AP-C01' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7457-ND.
Navigation, Joystick Switch 2 Axis - Grayhill Inc 04A-K01
Order 'joystick 4 way w/arrowhd keycap - 04A-K01' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7454-ND.
Navigation, Joystick Switch 2 Axis 100gf APEM Components 500-526
Order 'switch 4 way hat - 500-526' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2289-ND.
Navigation, Joystick Switch 2 Axis - Grayhill Inc 04A
Order 'joystick 4 way 4pst - 04A' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7453-ND.
Navigation, Joystick Switch 2 Axis - Grayhill Inc 04A-B01
Order 'joystick 4 way 4pst w/bat-handle - 04A-B01' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7455-ND.
Magnetic - Position, Proximity, Speed (Modules) SENSOR HALL EFFECT MINI PNL MNT - 55100-3H-02-A
Order 'sensor hall effect mini pnl mnt - 55100-3H-02-A' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 55100-3H-02-A-ND.
Magnetic - Position, Proximity, Speed (Modules) SENSOR HALL EFFECT MINI PNL MNT - 55100-3H-02-D
Order 'sensor hall effect mini pnl mnt - 55100-3H-02-D' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 55100-3H-02-D-ND.
Magnetic - Position, Proximity, Speed (Modules) SENSOR HALL EFFECT W/LED PNL MNT - 55110-3H-02-A
Order 'sensor hall effect w/led pnl mnt - 55110-3H-02-A' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 55110-3H-02-A-ND.
Keypads Switch IP40 Grayhill Inc 96AB2-152-R
Order 'keypad 12 key blk rear pnl mnt - 96AB2-152-R' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5009-ND.
Keypads Switch IP40 Grayhill Inc 96BB2-056-R
Order 'keypad 16 key blk rear pnl mnt - 96BB2-056-R' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5011-ND.
Optical - Photointerrupters - Object Sensor / Slot Type - Transistor Output SENSR OPTO TRANS 304.8MM PNL MNT - OPB856
Order 'sensr opto trans 304.8mm pnl mnt - OPB856' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB856-ND.
Optical - Photointerrupters - Object Sensor / Slot Type - Transistor Output SENSR OPTO TRANS 304.8MM PNL MNT - OPB856Z
Order 'sensr opto trans 304.8mm pnl mnt - OPB856Z' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB856Z-ND.
Accessories Sensors, Transducers CONN PLUG MALE 5PIN PNL MNT - XS4M-D521-1 Omron Electronics Inc-IA Div XS4M-D521-1
Order 'conn plug male 5pin pnl mnt - XS4M-D521-1' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number XS4M-D521-1-ND.
Fuseholder Circuit Protection - - Littelfuse Inc Holder 02800002Z
Order 'fuseh0lder micro rear pnl mnt - 02800002Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 02800002Z-ND.
Options for Navigation, Joystick Switch 2 Axis with Select 454gf Grayhill Inc 04J-BP-T01
Send this link via E-Mail
Help With This Screen
