JOYSTICK 4 WAY W/ARROWHD KEYCAP - 04A-K01 - Switches
| Digi-Key Part Number | GH7454-ND |
1 100 500 1000 |
13.98000 10.48500 8.94700 7.54901 |
Extended Price
13.98 1048.50 4473.50 7549.01 |
| Manufacturer Part Number | 04A-K01 | |||
| Description | JOYSTICK 4 WAY W/ARROWHD KEYCAP | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 04A-K01 |
| Vendor | Grayhill Inc |
| Category | Switches |
| Type | Joystick, PCB Mount |
| Actuator Type | 4-Way Selector |
| Switch Function | 2 Axis |
| Output | Mechanical Switch |
| Operating Force | - |
| Contact Rating @ Voltage | 0.25A @ 115VAC |
| Termination Style | PC Pin |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
04A K01 04AK01 GH7454 ND GH7454ND GH7454 |
04A-K01 Specification Sheet
JOYSTICK 4 WAY W/ARROWHD KEYCAP - 04A-K01 (GH7454-ND) - Switches
Related parts Switches :JOYSTICK 4 WAY W/ARROWHD KEYCAP - 04A-K01
Order 'joystick 4 way w/arrowhd keycap - 04A-K01' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7454-ND.
JOYSTICK 4 WAY W/PB REAR PNL MNT - 04J-BP-T01
Order 'joystick 4 way w/pb rear pnl mnt - 04J-BP-T01' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7456-ND.
JOYSTICK 4 WAY W/PB FRONT PNL MT - 04J-AP-C01
Order 'joystick 4 way w/pb front pnl mt - 04J-AP-C01' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7457-ND.
JOYSTICK 4 WAY 4PST - 04A
Order 'joystick 4 way 4pst - 04A' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7453-ND.
JOYSTICK 4 WAY 4PST W/BAT-HANDLE - 04A-B01
Order 'joystick 4 way 4pst w/bat-handle - 04A-B01' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7455-ND.
ENCODER OPT 8POS JOYSTICK 2"CBL - 60A18-8-020S
Order 'encoder opt 8pos joystick 2"cbl - 60A18-8-020S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 60A18-8-020S-ND.
ENCODER OPT 8POS JOYSTICK 6"CBL - 60A18-8-060S
Order 'encoder opt 8pos joystick 6"cbl - 60A18-8-060S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 60A18-8-060S-ND.
SWITCH 4 WAY HAT - 500-526
Order 'switch 4 way hat - 500-526' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-2289-ND.
ENCODER OPT 4POS JOYSTICK 2"CBL - 60A18-4-020S
Order 'encoder opt 4pos joystick 2"cbl - 60A18-4-020S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 60A18-4-020S-ND.
ENCODER OPT 4POS JOYSTICK 6"CBL - 60A18-4-060S
Order 'encoder opt 4pos joystick 6"cbl - 60A18-4-060S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 60A18-4-060S-ND.
ENCODER OPT 4POS JOYSTICK & PB - 60C22-M7-4-040C
Order 'encoder opt 4pos joystick & pb - 60C22-M7-4-040C' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7446-ND.
MODULE PWR OUTLET 4-WAY SNAP-IN - 0909.0021
Order 'module pwr outlet 4-way snap-in - 0909.0021' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1026-ND.
MODULE PWR OUTLET 4-WAY SNAP-IN - 4752.4200
Order 'module pwr outlet 4-way snap-in - 4752.4200' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1027-ND.
TRANSISTOR SOCKET TO-5 PC MNT - 22-16-4
Order 'transistor socket to-5 pc mnt - 22-16-4' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 22-16-4-ND.
MODULE 4-20MA 3.91UA ANALOG I/O - 73G-II420
Order 'module 4-20ma 3.91ua analog i/o - 73G-II420' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3023-ND.
Send this link via E-Mail
Help With This Screen
