Navigation, Joystick Switch 2 Axis - Grayhill Inc 04A
JOYSTICK 4 WAY 4PST - 04A - Switches
| Digi-Key Part Number | GH7453-ND |
1 100 500 1000 |
11.55000 8.66200 7.39102 6.23598 |
Extended Price
11.55 866.20 3695.51 6235.98 |
| Manufacturer Part Number | 04A | |||
| Description | JOYSTICK 4 WAY 4PST | |||
| Quantity Available | 25 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 04A |
| Vendor | Grayhill Inc |
| Category | Switches |
| Type | Joystick, PCB Mount |
| Actuator Type | Joystick |
| Switch Function | 2 Axis |
| Output | Mechanical Switch |
| Operating Force | - |
| Contact Rating @ Voltage | 0.25A @ 115VAC |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
04A 04A GH7453 ND GH7453ND GH7453 |
04A Specification Sheet
JOYSTICK 4 WAY 4PST - 04A (GH7453-ND) - Switches
Related parts Navigation, Joystick Switch 2 Axis - Grayhill Inc 04ANavigation, Joystick Switch 2 Axis - Grayhill Inc 04A
Order 'joystick 4 way 4pst - 04A' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7453-ND.
Navigation, Joystick Switch 2 Axis - Grayhill Inc 04A-K01
Order 'joystick 4 way w/arrowhd keycap - 04A-K01' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7454-ND.
Navigation, Joystick Switch 2 Axis - Grayhill Inc 04A-B01
Order 'joystick 4 way 4pst w/bat-handle - 04A-B01' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7455-ND.
Navigation, Joystick Switch 2 Axis with Select 454gf Grayhill Inc 04J-BP-T01
Order 'joystick 4 way w/pb rear pnl mnt - 04J-BP-T01' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7456-ND.
Navigation, Joystick Switch 2 Axis with Select 454gf Grayhill Inc 04J-AP-C01
Order 'joystick 4 way w/pb front pnl mt - 04J-AP-C01' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7457-ND.
Navigation, Joystick Switch 4 Axis with Select 400gf Grayhill Inc 60A18-8-020S
Order 'encoder opt 8pos joystick 2"cbl - 60A18-8-020S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 60A18-8-020S-ND.
Navigation, Joystick Switch 4 Axis with Select 400gf Grayhill Inc 60A18-8-060S
Order 'encoder opt 8pos joystick 6"cbl - 60A18-8-060S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 60A18-8-060S-ND.
Navigation, Joystick Switch 2 Axis with Select 400gf Grayhill Inc 60A18-4-020S
Order 'encoder opt 4pos joystick 2"cbl - 60A18-4-020S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 60A18-4-020S-ND.
Navigation, Joystick Switch 2 Axis with Select 400gf Grayhill Inc 60A18-4-060S
Order 'encoder opt 4pos joystick 6"cbl - 60A18-4-060S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 60A18-4-060S-ND.
Navigation, Joystick Switch 2 Axis with Select 485gf Grayhill Inc 60C22-M7-4-040C
Order 'encoder opt 4pos joystick & pb - 60C22-M7-4-040C' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7446-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Grayhill Inc Through Hole 22-16-4
Order 'transistor socket to-5 pc mnt - 22-16-4' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 22-16-4-ND.
Rotary Switch Flatted (3.17mm dia) Grayhill Inc 56P30-01-4-03N
Order 'switch rotary 1 deck 3 position - 56P30-01-4-03N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 56P30-01-4-03N-ND.
Input Modules Grayhill Inc Relay 73G-II420
Order 'module 4-20ma 3.91ua analog i/o - 73G-II420' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3023-ND.
Output Modules Grayhill Inc Relay 73G-OI420
Order 'module 4-20ma 3.9ua analog i/o - 73G-OI420' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3012-ND.
I/O Racks Grayhill Inc Relay 70GRCK4R
Order 'mnt board 4 pos for i/o module - 70GRCK4R' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3031-ND.
Options for Navigation, Joystick Switch 2 Axis - Grayhill Inc 04A
Send this link via E-Mail
Help With This Screen
