CIRCUIT BREAKER SP AUTO 15A 12V - 1620-1-15A - Circuit Protection
| Digi-Key Part Number | 1620-1-15A-ND |
10 |
10.10100 |
Extended Price
101.01 |
| Manufacturer Part Number | 1620-1-15A | |||
| Description | CIRCUIT BREAKER SP AUTO 15A 12V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1620-1-15A |
| Vendor | E-T-A |
| Category | Circuit Protection |
| Mounting Type | Holder |
| Actuator Type | Automatic Reset |
| Voltage | 12VDC |
| Current - Trip (It) | 15A |
| Number of Poles | 1 |
| Breaker Type | Thermal |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1620 1 15A 1620115A |
1620-1-15A Specification Sheet
CIRCUIT BREAKER SP AUTO 15A 12V - 1620-1-15A (1620-1-15A-ND) - Circuit Protection
Related parts Circuit Protection :CIRCUIT BREAKER SP AUTO 5A 12V - 1620-1-5A
Order 'circuit breaker sp auto 5a 12v - 1620-1-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1363-ND.
CIRCUIT BREAKER SP AUTO 10A 12V - 1620-1-10A
Order 'circuit breaker sp auto 10a 12v - 1620-1-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1364-ND.
CIRCUIT BREAKER SP AUTO 20A 12V - 1620-1-20A
Order 'circuit breaker sp auto 20a 12v - 1620-1-20A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1365-ND.
CIRCUIT BREAKER SP AUTO 30A 12V - 1620-1-30A
Order 'circuit breaker sp auto 30a 12v - 1620-1-30A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1366-ND.
CIRCUIT BREAKER SP AUTO 25A 12V - 1620-1-25A
Order 'circuit breaker sp auto 25a 12v - 1620-1-25A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 1620-1-25A-ND.
CIRCUIT BREAKER SP AUTO 7.5A 12V - 1620-1-7.5A
Order 'circuit breaker sp auto 7.5a 12v - 1620-1-7.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 1620-1-7.5A-ND.
CIRCUIT BREAKER SP AUTO 15A 12V - 1620-1-15A
Order 'circuit breaker sp auto 15a 12v - 1620-1-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 1620-1-15A-ND.
CIRCUIT BREAKER SP AUTO 15A - 1610-92-15A
Order 'circuit breaker sp auto 15a - 1610-92-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1243-ND.
CIRCUIT BREAKER SP MODIFY 5A 12V - 1620-2-1-5A
Order 'circuit breaker sp modify 5a 12v - 1620-2-1-5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1367-ND.
CIRCUIT BREAKER SP MOD 7.5A 12V - 1620-2-1-7.5A
Order 'circuit breaker sp mod 7.5a 12v - 1620-2-1-7.5A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 1620-2-1-7.5A-ND.
CIRCUIT BREAKER SP THERMAL 15A - 1160-02-15A
Order 'circuit breaker sp thermal 15a - 1160-02-15A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1230-ND.
CIRCUIT BREAKR SP MODIFY 10A 12V - 1620-2-1-10A
Order 'circuit breakr sp modify 10a 12v - 1620-2-1-10A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1368-ND.
CIRCUIT BREAKR SP MODIFY 20A 12V - 1620-2-1-20A
Order 'circuit breakr sp modify 20a 12v - 1620-2-1-20A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1369-ND.
CIRCUIT BREAKR SP MODIFY 30A 12V - 1620-2-1-30A
Order 'circuit breakr sp modify 30a 12v - 1620-2-1-30A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1370-ND.
CIRCUIT BREAKR SP MODIFY 25A 12V - 1620-2-1-25A
Order 'circuit breakr sp modify 25a 12v - 1620-2-1-25A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 1620-2-1-25A-ND.
Send this link via E-Mail
Help With This Screen
