FUNCTION GENERTR 50MHZ ARBITRARY - 4076 - Test Equipment
B&K Precision Function Generator Test Equipment 4076
| Digi-Key Part Number | BK4076-ND |
1 |
2125.00000 |
Extended Price
2125.00 |
| Manufacturer Part Number | 4076 | |||
| Description | FUNCTION GENERTR 50MHZ ARBITRARY | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4076 |
| Vendor | B&K Precision |
| Category | Test Equipment |
| Display Type | LCD |
| Frequency Band | 0.1Hz ~ 50MHz |
| Includes | Cable, Cord, Software |
| Number of Channels | 1 |
| Type | Function & Arbitrary Waveform |
| Supply Voltage | 100V ~ 240V |
| Signal Types | Sine, Square, Triangle, Ramp, Pulse |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
4076 4076 BK4076 ND BK4076ND BK4076 |
4076 Specification Sheet
FUNCTION GENERTR 50MHZ ARBITRARY - 4076 (BK4076-ND) - Test Equipment
Related parts B&K Precision Function Generator Test Equipment 4076FUNCTION GENERTR 50MHZ ARBITRARY - 4076
Order 'function genertr 50mhz arbitrary - 4076' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4076-ND.
FUNCTION GEN 50MHZ DUAL CHANNEL - 4079
Order 'function gen 50mhz dual channel - 4079' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4079-ND.
FUNCTION GENERTR 25MHZ W/GPIB - 4075GPIB
Order 'function genertr 25mhz w/gpib - 4075GPIB' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 4075GPIB-ND.
FUNCTION GENERATOR 80MHZ ARBITRY - 4086AWG
Order 'function generator 80mhz arbitry - 4086AWG' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 4086AWG-ND.
FUNCTION GENERATOR 20MHZ SWEEP - 4045
Order 'function generator 20mhz sweep - 4045' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4045-ND.
FUNCTION GENERATOR 20MHZ ARBITRY - 4084AWG
Order 'function generator 20mhz arbitry - 4084AWG' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4084AWG-ND.
FUNCTION GENERATOR 25MHZ ARBTRRY - 4075
Order 'function generator 25mhz arbtrry - 4075' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4075-ND.
FUNCTION GENERATOR 25MHZ DL CHNL - 4078
Order 'function generator 25mhz dl chnl - 4078' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4078-ND.
FUNCTION GENERATOR 4MHZ SWEEP - 4001A
Order 'function generator 4mhz sweep - 4001A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4001A-ND.
FUNCTION GENERATOR - 4001
Order 'function generator - 4001' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4001-ND.
FUNCTION GENERATOR 2MHZ - 4010A
Order 'function generator 2mhz - 4010A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4010A-ND.
FUNCTION GENERATOR 2MHZ SWEEP - 4010
Order 'function generator 2mhz sweep - 4010' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4010-ND.
FUNCTION GENERATOR 5 MHZ - 4011A
Order 'function generator 5 mhz - 4011A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4011A-ND.
FUNCTION GENERATOR 5 MHZ - 4011
Order 'function generator 5 mhz - 4011' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4011-ND.
FUNCTION GENERATOR 5 MHZ SWEEP - 4012A
Order 'function generator 5 mhz sweep - 4012A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK4012A-ND.
Options for B&K Precision Function Generator Test Equipment 4076
Send this link via E-Mail
Help With This Screen
