DPDT Pushbutton Switch On-On 0.1A @ 30VDC E-Switch LP4EE1PBAGG
SWITCH PB ILL DPDT LTCH GRN LED - LP4EE1PBAGG - Switches
| Digi-Key Part Number | LP4EE1PBAGG-ND |
34 |
2.97794 |
Extended Price
101.25 |
| Manufacturer Part Number | LP4EE1PBAGG | |||
| Description | SWITCH PB ILL DPDT LTCH GRN LED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP4EE1PBAGG |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Square Button |
| Circuit | DPDT |
| Contact Rating @ Voltage | 0.1A @ 30VDC |
| Illumination Type, Color | LED, Green |
| Illumination Voltage (Nominal) | 2.3 VDC |
| Mounting Type | Through Hole |
| Switch Function | On-On |
| Termination Style | PC Pin |
| Type | Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP4EE1PBAGG LP4EE1PBAGG |
SWITCH PB ILL DPDT LTCH GRN LED - LP4EE1PBAGG (LP4EE1PBAGG-ND) - Switches
Related parts DPDT Pushbutton Switch On-On 0.1A @ 30VDC E-Switch LP4EE1PBAGGDPDT Pushbutton Switch On-On 0.1A @ 30VDC E-Switch LP4EE1PBAGG
Order 'switch pb ill dpdt ltch grn led - LP4EE1PBAGG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number LP4EE1PBAGG-ND.
DPDT Pushbutton Switch On-On 0.1A @ 30VDC E-Switch LP4EE1PBATG
Order 'switch pb ill dpdt ltch grn led - LP4EE1PBATG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4648-ND.
DPDT Pushbutton Switch On-On 0.1A @ 30VDC E-Switch LP4EE1PBARR
Order 'switch pb ill dpdt ltch red led - LP4EE1PBARR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number LP4EE1PBARR-ND.
DPDT Pushbutton Switch On-On 0.1A @ 30VDC E-Switch LP4EE1PBAYY
Order 'switch pb ill dpdt ltch yllw led - LP4EE1PBAYY' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number LP4EE1PBAYY-ND.
DPDT Pushbutton Switch On-On 0.1A @ 30VDC E-Switch LP4EE1PBATR
Order 'switch pb ill dpdt ltch red led - LP4EE1PBATR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4644-ND.
DPDT Pushbutton Switch On-Mom 0.1A @ 30VDC E-Switch LP4OA1PBBTG
Order 'switch pb ill dpdt mom grn led - LP4OA1PBBTG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4649-ND.
DPDT Pushbutton Switch On-Mom 0.1A @ 30VDC E-Switch LP4OA1PBCTG
Order 'switch pb ill dpdt mom grn led - LP4OA1PBCTG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4650-ND.
DPDT Pushbutton Switch On-On 0.1A @ 30VDC E-Switch LP4EE1PBATY
Order 'switch pb ill dpdt ltch yel led - LP4EE1PBATY' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4652-ND.
DPDT Pushbutton Switch On-On 0.1A @ 30VDC E-Switch LP4EE1PBATB
Order 'switch pb ill dpdt ltch blu led - LP4EE1PBATB' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4656-ND.
DPDT Pushbutton Switch On-On 0.1A @ 30VDC E-Switch LP4EE1PBATW
Order 'switch pb ill dpdt ltch whi led - LP4EE1PBATW' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4660-ND.
DPDT Pushbutton Switch On-On 0.1A @ 30VDC E-Switch LP4EE1PBABB
Order 'switch pb ill dpdt ltch blue led - LP4EE1PBABB' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number LP4EE1PBABB-ND.
DPDT Pushbutton Switch On-On 0.1A @ 30VDC E-Switch LP4EE1RBATG
Order 'switch pb ill dpdt ltch r/a grn - LP4EE1RBATG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4651-ND.
DPDT Pushbutton Switch On-Mom 0.1A @ 30VDC E-Switch LP4OA1PBBTR
Order 'switch pb ill dpdt mom red led - LP4OA1PBBTR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4645-ND.
DPDT Pushbutton Switch On-Mom 0.1A @ 30VDC E-Switch LP4OA1PBCTR
Order 'switch pb ill dpdt mom red led - LP4OA1PBCTR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4646-ND.
DPDT Pushbutton Switch On-On 0.1A @ 30VDC E-Switch LP4EE1RBATR
Order 'switch pb ill dpdt ltch r/a red - LP4EE1RBATR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4647-ND.
Options for DPDT Pushbutton Switch On-On 0.1A @ 30VDC E-Switch LP4EE1PBAGG
Send this link via E-Mail
Help With This Screen
