SWITCH PB ILL DPDT LTCH BLUE LED - LP4EE1PBABB - Switches
DPDT Pushbutton Switch On-On 0.1A @ 30VDC E-Switch LP4EE1PBABB
| Digi-Key Part Number | LP4EE1PBABB-ND |
25 |
4.06600 |
Extended Price
101.65 |
| Manufacturer Part Number | LP4EE1PBABB | |||
| Description | SWITCH PB ILL DPDT LTCH BLUE LED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP4EE1PBABB |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Square Button |
| Circuit | DPDT |
| Contact Rating @ Voltage | 0.1A @ 30VDC |
| Illumination Type, Color | LED, Blue |
| Illumination Voltage (Nominal) | 3.5 VDC |
| Mounting Type | Through Hole |
| Switch Function | On-On |
| Termination Style | PC Pin |
| Type | Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP4EE1PBABB LP4EE1PBABB |
SWITCH PB ILL DPDT LTCH BLUE LED - LP4EE1PBABB (LP4EE1PBABB-ND) - Switches
Related parts DPDT Pushbutton Switch On-On 0.1A @ 30VDC E-Switch LP4EE1PBABBSWITCH PB ILL DPDT LTCH BLUE LED - LP4EE1PBABB
Order 'switch pb ill dpdt ltch blue led - LP4EE1PBABB' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number LP4EE1PBABB-ND.
SWITCH PB ILL DPDT LTCH GRN LED - LP4EE1PBAGG
Order 'switch pb ill dpdt ltch grn led - LP4EE1PBAGG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number LP4EE1PBAGG-ND.
SWITCH PB ILL DPDT LTCH RED LED - LP4EE1PBARR
Order 'switch pb ill dpdt ltch red led - LP4EE1PBARR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number LP4EE1PBARR-ND.
SWITCH PB ILL DPDT LTCH YLLW LED - LP4EE1PBAYY
Order 'switch pb ill dpdt ltch yllw led - LP4EE1PBAYY' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number LP4EE1PBAYY-ND.
SWITCH PB ILL DPDT LTCH BLU LED - LP4EE1PBATB
Order 'switch pb ill dpdt ltch blu led - LP4EE1PBATB' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4656-ND.
SWITCH PB ILL DPDT LTCH RED LED - LP4EE1PBATR
Order 'switch pb ill dpdt ltch red led - LP4EE1PBATR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4644-ND.
SWITCH PB ILL DPDT LTCH GRN LED - LP4EE1PBATG
Order 'switch pb ill dpdt ltch grn led - LP4EE1PBATG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4648-ND.
SWITCH PB ILL DPDT LTCH YEL LED - LP4EE1PBATY
Order 'switch pb ill dpdt ltch yel led - LP4EE1PBATY' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4652-ND.
SWITCH PB ILL DPDT LTCH WHI LED - LP4EE1PBATW
Order 'switch pb ill dpdt ltch whi led - LP4EE1PBATW' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4660-ND.
SWITCH PB ILLUM DPDT AA BLUE LED - YB26WCKW01-6G-JB
Order 'switch pb illum dpdt aa blue led - YB26WCKW01-6G-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1442-ND.
SWITCH PB ILL DPDT MOM BLU LED - LP4OA1PBBTB
Order 'switch pb ill dpdt mom blu led - LP4OA1PBBTB' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4657-ND.
SWITCH PB ILL DPDT MOM BLU LED - LP4OA1PBCTB
Order 'switch pb ill dpdt mom blu led - LP4OA1PBCTB' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4658-ND.
SWITCH PB ILL DPDT MOM RED LED - LP4OA1PBBTR
Order 'switch pb ill dpdt mom red led - LP4OA1PBBTR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4645-ND.
SWITCH PB ILL DPDT MOM RED LED - LP4OA1PBCTR
Order 'switch pb ill dpdt mom red led - LP4OA1PBCTR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4646-ND.
SWITCH PB ILL DPDT LTCH R/A RED - LP4EE1RBATR
Order 'switch pb ill dpdt ltch r/a red - LP4EE1RBATR' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4647-ND.
Options for DPDT Pushbutton Switch On-On 0.1A @ 30VDC E-Switch LP4EE1PBABB
Send this link via E-Mail
Help With This Screen
