Maxim Integrated Products Voltage Regulator - Special Purpose Integrated Circuit (ics) Tube MAX17428GTJ+
IC PWR SUPPLY CTRLR PWM 32TQFN - MAX17428GTJ+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX17428GTJ+-ND |
60 |
7.86000 |
Extended Price
471.60 |
| Manufacturer Part Number | MAX17428GTJ+ | |||
| Description | IC PWR SUPPLY CTRLR PWM 32TQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX17428GTJ+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 32-TQFN Exposed Pad |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX17428GTJ+ MAX17428GTJ+ |
IC PWR SUPPLY CTRLR PWM 32TQFN - MAX17428GTJ+ (MAX17428GTJ+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Voltage Regulator - Special Purpose Integrated Circuit (ics) Tube MAX17428GTJ+Maxim Integrated Products Voltage Regulator - Special Purpose Integrated Circuit (ics) Tube MAX17428GTJ+
Order 'ic pwr supply ctrlr pwm 32tqfn - MAX17428GTJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX17428GTJ+-ND.
Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 1mA - MAX1864TEEE+T
Order 'ic pwr supply controller 16qsop - MAX1864TEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1864TEEE+T-ND.
Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 1.4mA - MAX1865TEEP+T
Order 'ic pwr supply controller 20qsop - MAX1865TEEP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1865TEEP+T-ND.
Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 15µA - MAX1534ETE+T
Order 'ic pwr supply controller 16tqfn - MAX1534ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1534ETE+T-ND.
Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) MAX8688AHETG+
Order 'ic pwr supply ctrlr/montr 24tqfn - MAX8688AHETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8688AHETG+-ND.
Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) MAX8688AHETG+T
Order 'ic pwr supply ctrlr/montr 24tqfn - MAX8688AHETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8688AHETG+T-ND.
Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) MAX8688ALETG+
Order 'ic pwr supply ctrlr/montr 24tqfn - MAX8688ALETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8688ALETG+-ND.
Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) MAX8688ALETG+T
Order 'ic pwr supply ctrlr/montr 24tqfn - MAX8688ALETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8688ALETG+T-ND.
Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) MAX8688BHETG+
Order 'ic pwr supply ctrlr/montr 24tqfn - MAX8688BHETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8688BHETG+-ND.
Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) MAX8688BHETG+T
Order 'ic pwr supply ctrlr/montr 24tqfn - MAX8688BHETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8688BHETG+T-ND.
Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) MAX8688BLETG+
Order 'ic pwr supply ctrlr/montr 24tqfn - MAX8688BLETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8688BLETG+-ND.
Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) MAX8688BLETG+T
Order 'ic pwr supply ctrlr/montr 24tqfn - MAX8688BLETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8688BLETG+T-ND.
Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 15µA - MAX1533AETJ+T
Order 'ic power supply controler 32tqfn - MAX1533AETJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1533AETJ+T-ND.
Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) - Tape & Reel (TR) 15µA - MAX1533ETJ+T
Order 'ic power supply controler 32tqfn - MAX1533ETJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1533ETJ+T-ND.
Maxim Integrated Products Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 4.5 V ~ 40 V MAX15005AAUE/V+
Order 'ic pwr supply ctrlr 16-tssop - MAX15005AAUE/V+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15005AAUE/V+-ND.
Options for Maxim Integrated Products Voltage Regulator - Special Purpose Integrated Circuit (ics) Tube MAX17428GTJ+
Send this link via E-Mail
Help With This Screen
