Battery Holder Battery MPD (Memory Protection Devices) BK-6048
PLUG AUTO PWR BLACK W/LED 13" - BK-6048
| Digi-Key Part Number | BK-6048-ND |
1000 |
4.56250 |
Extended Price
4562.50 |
| Manufacturer Part Number | BK-6048 | |||
| Description | PLUG AUTO PWR BLACK W/LED 13" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BK-6048 |
| Vendor | MPD (Memory Protection Devices) |
| Category | Batteries |
| Number of Cells | - |
| Battery Cell Size | - |
| Termination Style | - |
| Size / Dimension | - |
| Battery Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BK 6048 BK6048 |
PLUG AUTO PWR BLACK W/LED 13" - BK-6048 (BK-6048-ND)
Related parts Battery Holder Battery MPD (Memory Protection Devices) BK-6048Battery Holder Battery MPD (Memory Protection Devices) BK-6048
Order 'plug auto pwr black w/led 13" - BK-6048' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BK-6048-ND.
Cigarette Lighter Assembly Battery 15A Nylon Fused with LED MPD (Memory Protection Devices) Auto Power Plug APP-001-15AMP
Order 'plug auto pwr black w/led 15amp - APP-001-15AMP' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-001-15AMP-ND.
MPD (Memory Protection Devices) Cigarette Lighter Assembly Batteries, Chargers, Holder APP-001
Order 'plug auto pwr black w/led ind - APP-001' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-001-ND.
MPD (Memory Protection Devices) Cigarette Lighter Assembly Batteries, Chargers, Holder APP-003
Order 'plug auto pwr black w/o led ind - APP-003' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-003-ND.
Cigarette Lighter Assembly Battery 5A ABS Fused with LED MPD (Memory Protection Devices) Auto Power Plug, Rotary AP-120
Order 'plug auto locking black - AP-120' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number AP-120-ND.
Cigarette Lighter Assembly Battery 3A Fused MPD (Memory Protection Devices) Auto Power Plug ZA1010
Order 'plug auto pwr black w/o led ind - ZA1010' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA1010-ND.
MPD (Memory Protection Devices) Cigarette Lighter Assembly Batteries, Chargers, Holder AP121
Order 'plug auto locking black w/led - AP121' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number AP121-ND.
MPD (Memory Protection Devices) Cigarette Lighter Assembly Batteries, Chargers, Holder APP-002
Order 'plug auto pwr gray w/led ind - APP-002' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-002-ND.
Cigarette Lighter Assembly Battery 3A ABS Fused MPD (Memory Protection Devices) Auto Power Plug APP-004
Order 'plug auto pwr grey - APP-004' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-004-ND.
MPD (Memory Protection Devices) Cigarette Lighter Assembly Batteries, Chargers, Holder BK-5072
Order 'plug auto rotary w/switch & cord - BK-5072' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BK-5072-ND.
MPD (Memory Protection Devices) Cigarette Lighter Assembly Batteries, Chargers, Holder ZA5018
Order 'plug auto w/2 sockets w/led&fuse - ZA5018' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5018-ND.
MPD (Memory Protection Devices) Cigarette Lighter Assembly Batteries, Chargers, Holder AS212
Order 'socket auto locking black - AS212' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number AS212-ND.
Cigarette Lighter Assembly Battery Black ABS, 10A MPD (Memory Protection Devices) Auto Power Plug ZA1080
Order 'mpd blk cig plug - ZA1080' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA1080-ND.
MPD (Memory Protection Devices) Cigarette Lighter Assembly Batteries, Chargers, Holder APP-001-20AMP
Order 'auto plug 12volt with 20amp fuse - APP-001-20AMP' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-001-20AMP-ND.
MPD (Memory Protection Devices) Cigarette Lighter Assembly Batteries, Chargers, Holder ZA5070
Order 'cord coil w/led 5a fuse skt&covr - ZA5070' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5070-ND.
Options for Battery Holder Battery MPD (Memory Protection Devices) BK-6048
Send this link via E-Mail
Help With This Screen
