CARD EXTENDER 3U VME 5X3.9"96PIN - 8196-EXT-LF - Prototyping Products
Twin Industries Card Extender Prototyping Product 8196-EXT-LF
| Digi-Key Part Number | 8196-EXT-LF-ND |
1 |
100.10000 |
Extended Price
100.10 |
| Manufacturer Part Number | 8196-EXT-LF | |||
| Description | CARD EXTENDER 3U VME 5X3.9"96PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8196-EXT-LF |
| Vendor | Twin Industries |
| Category | Prototyping Products |
| Type | - |
| Size / Dimension | - |
| Contacts | - |
| Material | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8196 EXT LF 8196EXTLF |
CARD EXTENDER 3U VME 5X3.9"96PIN - 8196-EXT-LF (8196-EXT-LF-ND) - Prototyping Products
Related parts Twin Industries Card Extender Prototyping Product 8196-EXT-LFCARD EXTENDER 3U VME 5X3.9"96PIN - 8196-EXT-LF
Order 'card extender 3u vme 5x3.9"96pin - 8196-EXT-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 8196-EXT-LF-ND.
CARD EXTENDER 3U VME 5X3.9"96PIN - 8196-EXT
Order 'card extender 3u vme 5x3.9"96pin - 8196-EXT' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 8196-EXT-ND.
CARD EXTENDER J/P 1-4 - 2502-EXTM-LF
Order 'card extender j/p 1-4 - 2502-EXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2502-EXTM-LF-ND.
CARD EXTENDER 6U VME 9.2X9.625" - 8192-EXT-LF
Order 'card extender 6u vme 9.2x9.625" - 8192-EXT-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 8192-EXT-LF-ND.
CARD EXTENDER J/P 1-4 - 2500-EXTM-LF
Order 'card extender j/p 1-4 - 2500-EXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1069-ND.
EXTENDER CARD VME 6U DUAL HDR - 8196-6U-EXT-LF
Order 'extender card vme 6u dual hdr - 8196-6U-EXT-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1063-ND.
EXTENDER CARD CPCI 3U 160MM - 2000-3U-160EX-LF
Order 'extender card cpci 3u 160mm - 2000-3U-160EX-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2000-3U-160EX-LF-ND.
CARD EXTENDER PCMCIA 2LAYER PCB - 3300-EXT-LF
Order 'card extender pcmcia 2layer pcb - 3300-EXT-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 3300-EXT-LF-ND.
EXTENDER CARD CPCI 3U 80MM - 2000-3U-80EX-LF
Order 'extender card cpci 3u 80mm - 2000-3U-80EX-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1064-ND.
EXTENDER CARD CPCI 3U 160MM - 2000-3U-160H-LF
Order 'extender card cpci 3u 160mm - 2000-3U-160H-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2000-3U-160H-LF-ND.
EXTENDER CARD ISA - 7098-EXT-LF
Order 'extender card isa - 7098-EXT-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1088-ND.
EXTENDER CARD CPCI 3U 32/64BIT - 2000-EXTM-LF
Order 'extender card cpci 3u 32/64bit - 2000-EXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1055-ND.
CARD EXTENDER 32BIT PCI 2LAYER - 7586-EXT-LF
Order 'card extender 32bit pci 2layer - 7586-EXT-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7586-EXT-LF-ND.
EXTENDER CARD CPCI 6U 32/64BIT - 2000-6U-EXTM-LF
Order 'extender card cpci 6u 32/64bit - 2000-6U-EXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1056-ND.
EXTENDER CARD REAR CPCI 6U 80MM - 2000-6U-80EX-REAR-LF
Order 'extender card rear cpci 6u 80mm - 2000-6U-80EX-REAR-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1068-ND.
Options for Twin Industries Card Extender Prototyping Product 8196-EXT-LF
Send this link via E-Mail
Help With This Screen
