BLDC MOTOR CONTROLLER - TDA5145TS/C1,518 - Integrated Circuits (ICs)
| Digi-Key Part Number | TDA5145TS/C1,518-ND |
1000 |
2.62500 |
Extended Price
2625.00 |
| Manufacturer Part Number | TDA5145TS/C1,518 | |||
| Description | BLDC MOTOR CONTROLLER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TDA5145TS/C1,518 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Applications | DC Motor Driver, Brushless (BLDC), 3 Phase |
| Number of Outputs | 1 |
| Voltage - Supply | 4 V ~ 18 V |
| Voltage - Load | - |
| Current - Output | 2A |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 24-SSOP |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 568; SOT341-1; DB, TS; 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TDA5145TS C1,518 TDA5145TSC1,518 |
BLDC MOTOR CONTROLLER - TDA5145TS/C1,518 (TDA5145TS/C1,518-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :BLDC MOTOR CONTROLLER - TDA5145TS/C1,518
Order 'bldc motor controller - TDA5145TS/C1,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA5145TS/C1,518-ND.
IC BLDC MOTOR CONTROLLER 28-SOIC - ML4425CS
Order 'ic bldc motor controller 28-soic - ML4425CS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML4425CS-ND.
IC BLDC MOTOR CONTROLLER 28-SOIC - ML4425CSX
Order 'ic bldc motor controller 28-soic - ML4425CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ML4425CSXCT-ND.
IC BLDC MOTOR CONTROLLER 28-SOIC - ML4425CSX
Order 'ic bldc motor controller 28-soic - ML4425CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ML4425CSXDKR-ND.
IC BLDC MOTOR CONTROLLER 28-SOIC - ML4425CSX
Order 'ic bldc motor controller 28-soic - ML4425CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML4425CSXTR-ND.
EXT BOARD MOTOR CONTROL LPC2900 - OM11025
Order 'ext board motor control lpc2900 - OM11025' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4786-ND.
IC PWM MOTOR CONTROLLER 28-DIP - ML4425CP
Order 'ic pwm motor controller 28-dip - ML4425CP' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML4425CP-ND.
IC DC MOTOR CONTROLLER 28-SOIC - UCC3626DW
Order 'ic dc motor controller 28-soic - UCC3626DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11452-5-ND.
IC DC MOTOR CONTROLLER 28-TSSOP - UCC3626PW
Order 'ic dc motor controller 28-tssop - UCC3626PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11453-5-ND.
IC DC MOTOR CONTROLLER 28-PLCC - UC3625Q
Order 'ic dc motor controller 28-plcc - UC3625Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15064-5-ND.
IC MOTOR CONTROLLER 28-SOIC - MC3PHACVDWE
Order 'ic motor controller 28-soic - MC3PHACVDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC3PHACVDWE-ND.
IC MOTOR CONTROLLER 28-SOIC - MC3PHACVDW
Order 'ic motor controller 28-soic - MC3PHACVDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC3PHACVDW-ND.
IC MOTOR CONTROLLER 32QFP - MC3PHACVFAE
Order 'ic motor controller 32qfp - MC3PHACVFAE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC3PHACVFAE-ND.
IC MOTOR CONTROLLER 28-DIP - MC3PHACVPE
Order 'ic motor controller 28-dip - MC3PHACVPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC3PHACVPE-ND.
IC BLDC MOTOR CTRLR 1PH 16-QSOP - ZXBM1004Q16TC
Order 'ic bldc motor ctrlr 1ph 16-qsop - ZXBM1004Q16TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXBM1004Q16TCTR-ND.
Send this link via E-Mail
Help With This Screen
