CAP TANTALUM 47UF 25V 10% SMD - TRJD476K025R0250 - Capacitors
47µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 25V TRJD476K025R0250
| Digi-Key Part Number | 478-5759-1-ND |
1 10 100 |
8.73000 7.59100 6.63100 |
Extended Price
8.73 75.91 663.10 |
| Manufacturer Part Number | TRJD476K025R0250 | |||
| Description | CAP TANTALUM 47UF 25V 10% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TRJD476K025R0250 |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 250.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TRJD476K025R0250 TRJD476K025R0250 478 5759 1 ND 47857591ND 478-5759-1 |
TRJD476K025R0250 Specification Sheet
CAP TANTALUM 47UF 25V 10% SMD - TRJD476K025R0250 (478-5759-1-ND) - Capacitors
Related parts 47µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 25V TRJD476K025R0250CAP TANTALUM 47UF 25V 10% SMD - TRJD476K025R0250
Order 'cap tantalum 47uf 25v 10% smd - TRJD476K025R0250' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5759-1-ND.
CAP TANTALUM 47UF 25V 10% SMD - TRJD476K025R0250
Order 'cap tantalum 47uf 25v 10% smd - TRJD476K025R0250' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5759-6-ND.
CAP TANTALUM 4.7UF 25V 10% SMD - TAJB475K025RNJ
Order 'cap tantalum 4.7uf 25v 10% smd - TAJB475K025RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1690-1-ND.
CAP TANTALUM 47UF 25V 10% SMD - TAJD476K025RNJ
Order 'cap tantalum 47uf 25v 10% smd - TAJD476K025RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1740-1-ND.
CAP TANTALUM 47UF 25V 10% SMD - TAJD476K025RNJ
Order 'cap tantalum 47uf 25v 10% smd - TAJD476K025RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1740-6-ND.
CAP TANTALUM .47UF 25V 10% SMD - TAJA474K025RNJ
Order 'cap tantalum .47uf 25v 10% smd - TAJA474K025RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2339-1-ND.
CAP TANTALUM 47UF 2.5V 10% SMD - TAJA476K002RNJ
Order 'cap tantalum 47uf 2.5v 10% smd - TAJA476K002RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3268-1-ND.
CAP TANTALUM 4.7UF 25V 10% SMD - TAJC475K025RNJ
Order 'cap tantalum 4.7uf 25v 10% smd - TAJC475K025RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3907-1-ND.
CAP TANTALUM 4.7UF 25V 10% SMD - TAJC475K025RNJ
Order 'cap tantalum 4.7uf 25v 10% smd - TAJC475K025RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3907-6-ND.
CAP TANTALUM 4.7UF 25V 10% SMD - TAJB475K025RNJ
Order 'cap tantalum 4.7uf 25v 10% smd - TAJB475K025RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1690-6-ND.
CAP TANTALUM .47UF 25V 10% SMD - TAJA474K025RNJ
Order 'cap tantalum .47uf 25v 10% smd - TAJA474K025RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2339-6-ND.
CAP TANTALUM 47UF 2.5V 10% SMD - TAJA476K002RNJ
Order 'cap tantalum 47uf 2.5v 10% smd - TAJA476K002RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3268-6-ND.
CAP TANTALUM 47UF 25V 10% SMD - TAJY476K025RNJ
Order 'cap tantalum 47uf 25v 10% smd - TAJY476K025RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5259-1-ND.
CAP TANTALUM 47UF 25V 10% SMD - TAJY476K025RNJ
Order 'cap tantalum 47uf 25v 10% smd - TAJY476K025RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5259-6-ND.
CAP TANTALUM 47UF 25V 10% SMD - TRJD476K025RRJ
Order 'cap tantalum 47uf 25v 10% smd - TRJD476K025RRJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5760-1-ND.
Options for 47µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 25V TRJD476K025R0250
Send this link via E-Mail
Help With This Screen
