CABLE D-SUB - AMU37B/AE37M/X - A7VXB-3710M - Cable Assemblies
D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7VXB-3710M
| Digi-Key Part Number | A7VXB-3710M-ND |
1 10 100 250 500 1000 2500 5000 |
23.26000 18.94200 13.95750 12.04660 11.21582 9.67053 9.13881 8.83973 |
Extended Price
23.26 189.42 1395.75 3011.65 5607.91 9670.53 22847.03 44198.65 |
| Manufacturer Part Number | A7VXB-3710M | |||
| Description | CABLE D-SUB - AMU37B/AE37M/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A7VXB-3710M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Individual Wire Leads |
| Color | Multiple, Ribbon |
| Length | 10.0' (3.05m) |
| Number of Positions | 37 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold |
| Type | DB37 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A7VXB 3710M A7VXB3710M |
A7VXB-3710M Specification Sheet
CABLE D-SUB - AMU37B/AE37M/X - A7VXB-3710M (A7VXB-3710M-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7VXB-3710MCABLE D-SUB - AMU37B/AE37M/X - A7VXB-3710M
Order 'cable d-sub - amu37b/ae37m/x - A7VXB-3710M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VXB-3710M-ND.
CABLE D-SUB-AMU37B/AE37M/AFU37B - A7VWB-3710M
Order 'cable d-sub-amu37b/ae37m/afu37b - A7VWB-3710M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VWB-3710M-ND.
CABLE D-SUB - AMU37B/AE37M/X - A7VXB-3706M
Order 'cable d-sub - amu37b/ae37m/x - A7VXB-3706M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VXB-3706M-ND.
CABLE D-SUB-AMU37B/AE37M/AMU37B - A7VVB-3710M
Order 'cable d-sub-amu37b/ae37m/amu37b - A7VVB-3710M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VVB-3710M-ND.
CABLE D-SUB-AFP37B/AE37M/AFP37B - A7FFB-3710M
Order 'cable d-sub-afp37b/ae37m/afp37b - A7FFB-3710M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FFB-3710M-ND.
CABLE D-SUB - AFP37B/AE37M/X - A7FXB-3710M
Order 'cable d-sub - afp37b/ae37m/x - A7FXB-3710M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FXB-3710M-ND.
CABLE D-SUB-AMP37B/AE37M/AFP37B - A7MFB-3710M
Order 'cable d-sub-amp37b/ae37m/afp37b - A7MFB-3710M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MFB-3710M-ND.
CABLE D-SUB-AMP37B/AE37M/AMP37B - A7MMB-3710M
Order 'cable d-sub-amp37b/ae37m/amp37b - A7MMB-3710M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MMB-3710M-ND.
CABLE D-SUB - AMP37B/AE37M/X - A7MXB-3710M
Order 'cable d-sub - amp37b/ae37m/x - A7MXB-3710M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MXB-3710M-ND.
CABLE D-SUB-AFN37B/AE37M/AFN37B - A7OOB-3710M
Order 'cable d-sub-afn37b/ae37m/afn37b - A7OOB-3710M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OOB-3710M-ND.
CABLE D-SUB - AFN37B/AE37M/X - A7OXB-3710M
Order 'cable d-sub - afn37b/ae37m/x - A7OXB-3710M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OXB-3710M-ND.
CABLE D-SUB-AMM37B/AE37M/AMM37B - A7PPB-3710M
Order 'cable d-sub-amm37b/ae37m/amm37b - A7PPB-3710M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PPB-3710M-ND.
CABLE D-SUB-AMM37B/AE37M/AFM37B - A7PSB-3710M
Order 'cable d-sub-amm37b/ae37m/afm37b - A7PSB-3710M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PSB-3710M-ND.
CABLE D-SUB - AMM37B/AE37M/X - A7PXB-3710M
Order 'cable d-sub - amm37b/ae37m/x - A7PXB-3710M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PXB-3710M-ND.
CABLE D-SUB-AFM37B/AE37M/AFM37B - A7SSB-3710M
Order 'cable d-sub-afm37b/ae37m/afm37b - A7SSB-3710M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7SSB-3710M-ND.
Options for D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7VXB-3710M
Send this link via E-Mail
Help With This Screen
