CABLE D-SUB - AMU37B/AE37G/X - A7VXB-3710G - Cable Assemblies
D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7VXB-3710G
| Digi-Key Part Number | A7VXB-3710G-ND |
1 10 100 250 500 1000 2500 5000 |
21.24000 17.29900 12.74630 11.00132 10.24260 8.83140 8.34582 8.07269 |
Extended Price
21.24 172.99 1274.63 2750.33 5121.30 8831.40 20864.55 40363.45 |
| Manufacturer Part Number | A7VXB-3710G | |||
| Description | CABLE D-SUB - AMU37B/AE37G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A7VXB-3710G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Individual Wire Leads |
| Color | Gray, Ribbon |
| Length | 10.0' (3.05m) |
| Number of Positions | 37 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold |
| Type | DB37 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A7VXB 3710G A7VXB3710G |
A7VXB-3710G Specification Sheet
CABLE D-SUB - AMU37B/AE37G/X - A7VXB-3710G (A7VXB-3710G-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7VXB-3710GCABLE D-SUB - AMU37B/AE37G/X - A7VXB-3710G
Order 'cable d-sub - amu37b/ae37g/x - A7VXB-3710G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VXB-3710G-ND.
CABLE D-SUB-AMU37B/AE37G/AFU37B - A7VWB-3710G
Order 'cable d-sub-amu37b/ae37g/afu37b - A7VWB-3710G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VWB-3710G-ND.
CABLE D-SUB - AMU37B/AE37G/X - A7VXB-3706G
Order 'cable d-sub - amu37b/ae37g/x - A7VXB-3706G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VXB-3706G-ND.
CABLE D-SUB-AMU37B/AE37G/AMU37B - A7VVB-3710G
Order 'cable d-sub-amu37b/ae37g/amu37b - A7VVB-3710G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VVB-3710G-ND.
CABLE D-SUB-AFP37B/AE37G/AFP37B - A7FFB-3710G
Order 'cable d-sub-afp37b/ae37g/afp37b - A7FFB-3710G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FFB-3710G-ND.
CABLE D-SUB - AFP37B/AE37G/X - A7FXB-3710G
Order 'cable d-sub - afp37b/ae37g/x - A7FXB-3710G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FXB-3710G-ND.
CABLE D-SUB-AMP37B/AE37G/AFP37B - A7MFB-3710G
Order 'cable d-sub-amp37b/ae37g/afp37b - A7MFB-3710G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MFB-3710G-ND.
CABLE D-SUB-AMP37B/AE37G/AMP37B - A7MMB-3710G
Order 'cable d-sub-amp37b/ae37g/amp37b - A7MMB-3710G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MMB-3710G-ND.
CABLE D-SUB - AMP37B/AE37G/X - A7MXB-3710G
Order 'cable d-sub - amp37b/ae37g/x - A7MXB-3710G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MXB-3710G-ND.
CABLE D-SUB-AFN37B/AE37G/AFN37B - A7OOB-3710G
Order 'cable d-sub-afn37b/ae37g/afn37b - A7OOB-3710G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OOB-3710G-ND.
CABLE D-SUB - AFN37B/AE37G/X - A7OXB-3710G
Order 'cable d-sub - afn37b/ae37g/x - A7OXB-3710G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OXB-3710G-ND.
CABLE D-SUB-AMM37B/AE37G/AMM37B - A7PPB-3710G
Order 'cable d-sub-amm37b/ae37g/amm37b - A7PPB-3710G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PPB-3710G-ND.
CABLE D-SUB-AMM37B/AE37G/AFM37B - A7PSB-3710G
Order 'cable d-sub-amm37b/ae37g/afm37b - A7PSB-3710G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PSB-3710G-ND.
CABLE D-SUB - AMM37B/AE37G/X - A7PXB-3710G
Order 'cable d-sub - amm37b/ae37g/x - A7PXB-3710G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PXB-3710G-ND.
CABLE D-SUB-AFM37B/AE37G/AFM37B - A7SSB-3710G
Order 'cable d-sub-afm37b/ae37g/afm37b - A7SSB-3710G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7SSB-3710G-ND.
Options for D-sub Cable Assembly 10.0' (3.05m) Tyco Electronics Amp (VA) A7VXB-3710G
Send this link via E-Mail
Help With This Screen
