IC DVR/RCVR RS232 DUAL 16TSSOP - TRS232EIPWR - Integrated Circuits (ICs)
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.5 V ~ 5.5 V TRS232EIPWR
| Digi-Key Part Number | 296-25014-1-ND |
1 25 100 250 500 |
.96000 .80000 .64000 .48000 .44800 |
Extended Price
0.96 20.00 64.00 120.00 224.00 |
| Manufacturer Part Number | TRS232EIPWR | |||
| Description | IC DVR/RCVR RS232 DUAL 16TSSOP | |||
| Quantity Available | 1700 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TRS232EIPWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 16-TSSOP |
| Packaging | Cut Tape (CT) |
| Protocol | RS232 |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TRS232EIPWR TRS232EIPWR 296 25014 1 ND 296250141ND 296-25014-1 |
TRS232EIPWR Specification Sheet
IC DVR/RCVR RS232 DUAL 16TSSOP - TRS232EIPWR (296-25014-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.5 V ~ 5.5 V TRS232EIPWRIC DVR/RCVR RS232 DUAL 16TSSOP - TRS232EIPWR
Order 'ic dvr/rcvr rs232 dual 16tssop - TRS232EIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25014-1-ND.
IC DVR/RCVR RS232 DUAL 16TSSOP - TRS232EIPWR
Order 'ic dvr/rcvr rs232 dual 16tssop - TRS232EIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25014-6-ND.
IC DVR/RCVR RS232 DUAL 16TSSOP - TRS232EIPWR
Order 'ic dvr/rcvr rs232 dual 16tssop - TRS232EIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25014-2-ND.
IC DVR/RCVR RS232 MULTCH 16TSSOP - SN65C3221IPWRG4Q1
Order 'ic dvr/rcvr rs232 multch 16tssop - SN65C3221IPWRG4Q1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24419-1-ND.
IC DVR/RCVR RS232 MULTCH 16TSSOP - SN65C3221IPWRG4Q1
Order 'ic dvr/rcvr rs232 multch 16tssop - SN65C3221IPWRG4Q1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24419-6-ND.
IC DVR/RCVR RS232 DUAL 16SOIC - TRS232DR
Order 'ic dvr/rcvr rs232 dual 16soic - TRS232DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25009-1-ND.
IC DVR/RCVR RS232 DUAL 16SOIC - TRS232DR
Order 'ic dvr/rcvr rs232 dual 16soic - TRS232DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25009-6-ND.
IC DVR/RCVR RS232 DUAL 16SOIC - TRS232DWR
Order 'ic dvr/rcvr rs232 dual 16soic - TRS232DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25010-1-ND.
IC DVR/RCVR RS232 DUAL 16SOIC - TRS232DWR
Order 'ic dvr/rcvr rs232 dual 16soic - TRS232DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25010-6-ND.
IC DVR/RCVR RS232 DUAL 16SOIC - TRS232ECDWR
Order 'ic dvr/rcvr rs232 dual 16soic - TRS232ECDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25011-1-ND.
IC DVR/RCVR RS232 DUAL 16SOIC - TRS232ECDWR
Order 'ic dvr/rcvr rs232 dual 16soic - TRS232ECDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25011-6-ND.
IC DVR/RCVR RS232 DUAL 16SOIC - TRS232EIDR
Order 'ic dvr/rcvr rs232 dual 16soic - TRS232EIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25012-1-ND.
IC DVR/RCVR RS232 DUAL 16SOIC - TRS232EIDR
Order 'ic dvr/rcvr rs232 dual 16soic - TRS232EIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25012-6-ND.
IC DVR/RCVR RS232 DUAL 16SOIC - TRS232EIDWR
Order 'ic dvr/rcvr rs232 dual 16soic - TRS232EIDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25013-1-ND.
IC DVR/RCVR RS232 DUAL 16SOIC - TRS232EIDWR
Order 'ic dvr/rcvr rs232 dual 16soic - TRS232EIDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25013-6-ND.
Options for Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.5 V ~ 5.5 V TRS232EIPWR
Send this link via E-Mail
Help With This Screen
