CABLE D-SUB - AMU37B/AE37G/X - A7VXB-3706G - Cable Assemblies
D-sub Cable Assembly 6.0' (1.83m) Tyco Electronics Amp (VA) A7VXB-3706G
| Digi-Key Part Number | A7VXB-3706G-ND |
1 10 100 250 500 1000 2500 5000 |
20.89000 17.01200 12.53530 10.81916 10.07300 8.68517 8.20764 7.93902 |
Extended Price
20.89 170.12 1253.53 2704.79 5036.50 8685.17 20519.10 39695.10 |
| Manufacturer Part Number | A7VXB-3706G | |||
| Description | CABLE D-SUB - AMU37B/AE37G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A7VXB-3706G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Individual Wire Leads |
| Color | Gray, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 37 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold |
| Type | DB37 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A7VXB 3706G A7VXB3706G |
A7VXB-3706G Specification Sheet
CABLE D-SUB - AMU37B/AE37G/X - A7VXB-3706G (A7VXB-3706G-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 6.0' (1.83m) Tyco Electronics Amp (VA) A7VXB-3706GCABLE D-SUB - AMU37B/AE37G/X - A7VXB-3706G
Order 'cable d-sub - amu37b/ae37g/x - A7VXB-3706G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VXB-3706G-ND.
CABLE D-SUB-AMU37B/AE37G/AFU37B - A7VWB-3706G
Order 'cable d-sub-amu37b/ae37g/afu37b - A7VWB-3706G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VWB-3706G-ND.
CABLE D-SUB - AMU37B/AE37G/X - A7VXB-3710G
Order 'cable d-sub - amu37b/ae37g/x - A7VXB-3710G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VXB-3710G-ND.
CABLE D-SUB-AMU37B/AE37G/AMU37B - A7VVB-3706G
Order 'cable d-sub-amu37b/ae37g/amu37b - A7VVB-3706G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7VVB-3706G-ND.
CABLE D-SUB-AFP37B/AE37G/AFP37B - A7FFB-3706G
Order 'cable d-sub-afp37b/ae37g/afp37b - A7FFB-3706G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FFB-3706G-ND.
CABLE D-SUB - AFP37B/AE37G/X - A7FXB-3706G
Order 'cable d-sub - afp37b/ae37g/x - A7FXB-3706G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7FXB-3706G-ND.
CABLE D-SUB-AMP37B/AE37G/AFP37B - A7MFB-3706G
Order 'cable d-sub-amp37b/ae37g/afp37b - A7MFB-3706G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MFB-3706G-ND.
CABLE D-SUB-AMP37B/AE37G/AMP37B - A7MMB-3706G
Order 'cable d-sub-amp37b/ae37g/amp37b - A7MMB-3706G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MMB-3706G-ND.
CABLE D-SUB - AMP37B/AE37G/X - A7MXB-3706G
Order 'cable d-sub - amp37b/ae37g/x - A7MXB-3706G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7MXB-3706G-ND.
CABLE D-SUB-AFN37B/AE37G/AFN37B - A7OOB-3706G
Order 'cable d-sub-afn37b/ae37g/afn37b - A7OOB-3706G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OOB-3706G-ND.
CABLE D-SUB - AFN37B/AE37G/X - A7OXB-3706G
Order 'cable d-sub - afn37b/ae37g/x - A7OXB-3706G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7OXB-3706G-ND.
CABLE D-SUB-AMM37B/AE37G/AMM37B - A7PPB-3706G
Order 'cable d-sub-amm37b/ae37g/amm37b - A7PPB-3706G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PPB-3706G-ND.
CABLE D-SUB-AMM37B/AE37G/AFM37B - A7PSB-3706G
Order 'cable d-sub-amm37b/ae37g/afm37b - A7PSB-3706G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PSB-3706G-ND.
CABLE D-SUB - AMM37B/AE37G/X - A7PXB-3706G
Order 'cable d-sub - amm37b/ae37g/x - A7PXB-3706G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7PXB-3706G-ND.
CABLE D-SUB-AFM37B/AE37G/AFM37B - A7SSB-3706G
Order 'cable d-sub-afm37b/ae37g/afm37b - A7SSB-3706G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A7SSB-3706G-ND.
Options for D-sub Cable Assembly 6.0' (1.83m) Tyco Electronics Amp (VA) A7VXB-3706G
Send this link via E-Mail
Help With This Screen
