IC LED AC DRIVER 110V 3W - PQ1AS10A0K - Integrated Circuits (ICs)
Sharp Microelectronics Led Driver Integrated Circuit (ics) - * 50mA 100 V ~ 120 VAC PQ1AS10A0K
| Digi-Key Part Number | PQ1AS10A0K-ND |
4000 |
10.45501 |
Extended Price
41820.04 |
| Manufacturer Part Number | PQ1AS10A0K | |||
| Description | IC LED AC DRIVER 110V 3W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PQ1AS10A0K |
| Vendor | Sharp Microelectronics |
| Category | Integrated Circuits (ICs) |
| Package / Case | * |
| Packaging | * |
| Current - Output / Channel | 50mA |
| Number of Outputs | - |
| Type | - |
| Voltage - Supply | 100 V ~ 120 VAC |
| Voltage - Output | - |
| Topology | - |
| Frequency | - |
| Operating Temperature | - |
| Efficiency | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PQ1AS10A0K PQ1AS10A0K |
IC LED AC DRIVER 110V 3W - PQ1AS10A0K (PQ1AS10A0K-ND) - Integrated Circuits (ICs)
Related parts Sharp Microelectronics Led Driver Integrated Circuit (ics) - * 50mA 100 V ~ 120 VAC PQ1AS10A0KIC LED AC DRIVER 110V 3W - PQ1AS10A0K
Order 'ic led ac driver 110v 3w - PQ1AS10A0K' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number PQ1AS10A0K-ND.
IC LED AC DRIVER 110V 8W - PQ1AS10C0K
Order 'ic led ac driver 110v 8w - PQ1AS10C0K' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number PQ1AS10C0K-ND.
IC LED DRIVER RGB 33-WLCSP - IR2E46Y6
Order 'ic led driver rgb 33-wlcsp - IR2E46Y6' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2707-1-ND.
IC LED DRIVER RGB 33-WLCSP - IR2E46Y6
Order 'ic led driver rgb 33-wlcsp - IR2E46Y6' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2707-2-ND.
IC LED DRIVER RGB 33-WLCSP - IR2E46Y6
Order 'ic led driver rgb 33-wlcsp - IR2E46Y6' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2707-6-ND.
IC LED DRIVER WHITE BCKLGT 6-SMD - PQ6CB11X1CP
Order 'ic led driver white bcklgt 6-smd - PQ6CB11X1CP' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2645-1-ND.
IC LED DRIVER WHITE BCKLGT 6-SMD - PQ6CB11X1CP
Order 'ic led driver white bcklgt 6-smd - PQ6CB11X1CP' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2645-2-ND.
IC LED DRIVER WHITE BCKLGT 6-SMD - PQ6CB11X1CP
Order 'ic led driver white bcklgt 6-smd - PQ6CB11X1CP' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2645-6-ND.
IC LED DRVR WT/RGB BCKLT 35WLCSP - IR2E51Y6
Order 'ic led drvr wt/rgb bcklt 35wlcsp - IR2E51Y6' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2709-1-ND.
IC LED DRVR WT/RGB BCKLT 35WLCSP - IR2E51Y6
Order 'ic led drvr wt/rgb bcklt 35wlcsp - IR2E51Y6' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2709-2-ND.
IC LED DRVR WT/RGB BCKLT 35WLCSP - IR2E51Y6
Order 'ic led drvr wt/rgb bcklt 35wlcsp - IR2E51Y6' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2709-6-ND.
IC LED DRVR WHITE BCKLGT 36-VQFN - IR2E49U6
Order 'ic led drvr white bcklgt 36-vqfn - IR2E49U6' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2708-1-ND.
IC LED DRVR WHITE BCKLGT 36-VQFN - IR2E49U6
Order 'ic led drvr white bcklgt 36-vqfn - IR2E49U6' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2708-2-ND.
IC LED DRVR WHITE BCKLGT 36-VQFN - IR2E49U6
Order 'ic led drvr white bcklgt 36-vqfn - IR2E49U6' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2708-6-ND.
IC LED DRVR WT/RGB BCKLT 35WLCSP - IR2E53Y6
Order 'ic led drvr wt/rgb bcklt 35wlcsp - IR2E53Y6' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2710-1-ND.
Options for Sharp Microelectronics Led Driver Integrated Circuit (ics) - * 50mA 100 V ~ 120 VAC PQ1AS10A0K
Send this link via E-Mail
Help With This Screen
