Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tray 4A 4.5 ~ 26.5 V LTM4619EV#PBF
IC SWIT REG BUCK 4A ADJ 144LGA - LTM4619EV#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTM4619EV#PBF-ND |
1 25 100 |
35.60000 23.93000 20.34000 |
Extended Price
35.60 598.25 2034.00 |
| Manufacturer Part Number | LTM4619EV#PBF | |||
| Description | IC SWIT REG BUCK 4A ADJ 144LGA | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTM4619EV#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 2 |
| Voltage - Input | 4.5 ~ 26.5 V |
| Voltage - Output | 0.8 ~ 5 V |
| Current - Output | 4A |
| Power - Output | - |
| Package / Case | 144-LGA |
| Packaging | Tray |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 250kHz ~ 780kHz |
| Drawing Number | 161; 05-08-1816; ; 144 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTM4619EV#PBF LTM4619EV#PBF |
LTM4619EV#PBF Specification Sheet
IC SWIT REG BUCK 4A ADJ 144LGA - LTM4619EV#PBF (LTM4619EV#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tray 4A 4.5 ~ 26.5 V LTM4619EV#PBFLinear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tray 4A 4.5 ~ 26.5 V LTM4619EV#PBF
Order 'ic swit reg buck 4a adj 144lga - LTM4619EV#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM4619EV#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tray 4A 2.38 ~ 5.5 V LTM4615EV#PBF
Order 'ic swit reg buck 4a adj 144lga - LTM4615EV#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM4615EV#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tray 4A 2.38 ~ 5.5 V LTM4615IV#PBF
Order 'ic swit reg buck 4a adj 144lga - LTM4615IV#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM4615IV#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tray 4A 4.5 ~ 26.5 V LTM4619IV#PBF
Order 'ic swit reg buck 4a adj 144lga - LTM4619IV#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTM4619IV#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 700mA 3.6 ~ 36 V LT3689EMSE#PBF
Order 'ic swit reg buck 700ma adj 16mso - LT3689EMSE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3689EMSE#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 700mA 3.6 ~ 36 V LT3689EUD#PBF
Order 'ic swit reg buck 700ma adj 16qfn - LT3689EUD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3689EUD#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1A 3.6 ~ 36 V LT3695EMSE#PBF
Order 'ic swit reg buck 1a adj 16msop - LT3695EMSE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3695EMSE#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.5A 4 ~ 15 V LT1507CN8
Order 'ic sw reg buck mode adj 8-dip - LT1507CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1507CN8-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.5A 4 ~ 15 V LT1507CN8#PBF
Order 'ic sw reg buck mode adj 8-dip - LT1507CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1507CN8#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.5A 4 ~ 15 V LT1507CS8
Order 'ic sw reg buck mode adj 8-soic - LT1507CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1507CS8-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.5A 4 ~ 15 V LT1507CS8#PBF
Order 'ic sw reg buck mode adj 8-soic - LT1507CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1507CS8#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1.5A 4 ~ 15 V LT1507CS8#TRPBF
Order 'ic sw reg buck mode adj 8-soic - LT1507CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1507CS8#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.5A 4 ~ 15 V LT1507IN8
Order 'ic sw reg buck mode adj 8-dip - LT1507IN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1507IN8-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.5A 4 ~ 15 V LT1507IN8#PBF
Order 'ic sw reg buck mode adj 8-dip - LT1507IN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1507IN8#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1.5A 4 ~ 15 V LT1507IS8
Order 'ic sw reg buck mode adj 8-soic - LT1507IS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1507IS8-ND.
Options for Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tray 4A 4.5 ~ 26.5 V LTM4619EV#PBF
Send this link via E-Mail
Help With This Screen
