Mosfet - Single Discrete Semiconductor Product 30A 30V 30W Renesas Technology America (VA) Surface Mount RJK0395DPA-00#J53
MOSFET N-CH 30V 30A W-PAK - RJK0395DPA-00#J53 - Discrete Semiconductor Products
| Digi-Key Part Number | RJK0395DPA-00#J53CT-ND |
1 25 100 250 500 1000 |
.62000 .54800 .47730 .40660 .35358 .27402 |
Extended Price
0.62 13.70 47.73 101.65 176.79 274.02 |
| Manufacturer Part Number | RJK0395DPA-00#J53 | |||
| Description | MOSFET N-CH 30V 30A W-PAK | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJK0395DPA-00#J53 |
| Vendor | Renesas Technology America (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | MOSFET N-Channel, Metal Oxide |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 30A |
| Rds On (Max) @ Id, Vgs | 7.7 mOhm @ 15A, 10V |
| Input Capacitance (Ciss) @ Vds | 1670pF @ 10V |
| Power - Max | 30W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 11nC @ 4.5V |
| Package / Case | WPAK |
| FET Feature | Logic Level Gate |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJK0395DPA 00#J53 RJK0395DPA00#J53 RJK0395DPA 00#J53CT ND RJK0395DPA00#J53CTND RJK0395DPA-00#J53CT |
MOSFET N-CH 30V 30A W-PAK - RJK0395DPA-00#J53 (RJK0395DPA-00#J53CT-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 30A 30V 30W Renesas Technology America (VA) Surface Mount RJK0395DPA-00#J53Mosfet - Single Discrete Semiconductor Product 30A 30V 30W Renesas Technology America (VA) Surface Mount RJK0395DPA-00#J53
Order 'mosfet n-ch 30v 30a w-pak - RJK0395DPA-00#J53' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK0395DPA-00#J53CT-ND.
Mosfet - Single Discrete Semiconductor Product 30A 30V 30W Renesas Technology America (VA) Surface Mount RJK0395DPA-00#J53
Order 'mosfet n-ch 30v 30a w-pak - RJK0395DPA-00#J53' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK0395DPA-00#J53DKR-ND.
Mosfet - Single Discrete Semiconductor Product 30A 30V 28W Renesas Technology America (VA) Surface Mount RJK0396DPA-00#J53
Order 'mosfet n-ch 30v 30a w-pak - RJK0396DPA-00#J53' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK0396DPA-00#J53CT-ND.
Mosfet - Single Discrete Semiconductor Product 30A 30V 25W Renesas Technology America (VA) Surface Mount RJK0397DPA-00#J53
Order 'mosfet n-ch 30v 30a w-pak - RJK0397DPA-00#J53' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK0397DPA-00#J53CT-ND.
Mosfet - Single Discrete Semiconductor Product 30A 30V 30W Renesas Technology America (VA) Surface Mount RJK03B7DPA-00#J53
Order 'mosfet n-ch 30v 30a w-pak - RJK03B7DPA-00#J53' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK03B7DPA-00#J53CT-ND.
Mosfet - Single Discrete Semiconductor Product 30A 30V 28W Renesas Technology America (VA) Surface Mount RJK03B8DPA-00#J53
Order 'mosfet n-ch 30v 30a w-pak - RJK03B8DPA-00#J53' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK03B8DPA-00#J53CT-ND.
Mosfet - Single Discrete Semiconductor Product 30A 30V 25W Renesas Technology America (VA) Surface Mount RJK03B9DPA-00#J53
Order 'mosfet n-ch 30v 30a w-pak - RJK03B9DPA-00#J53' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK03B9DPA-00#J53CT-ND.
Mosfet - Single Discrete Semiconductor Product 30A 30V 28W Renesas Technology America (VA) Surface Mount RJK0396DPA-00#J53
Order 'mosfet n-ch 30v 30a w-pak - RJK0396DPA-00#J53' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK0396DPA-00#J53DKR-ND.
Mosfet - Single Discrete Semiconductor Product 30A 30V 25W Renesas Technology America (VA) Surface Mount RJK0397DPA-00#J53
Order 'mosfet n-ch 30v 30a w-pak - RJK0397DPA-00#J53' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK0397DPA-00#J53DKR-ND.
Mosfet - Single Discrete Semiconductor Product 30A 30V 30W Renesas Technology America (VA) Surface Mount RJK03B7DPA-00#J53
Order 'mosfet n-ch 30v 30a w-pak - RJK03B7DPA-00#J53' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK03B7DPA-00#J53DKR-ND.
Mosfet - Single Discrete Semiconductor Product 30A 30V 28W Renesas Technology America (VA) Surface Mount RJK03B8DPA-00#J53
Order 'mosfet n-ch 30v 30a w-pak - RJK03B8DPA-00#J53' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK03B8DPA-00#J53DKR-ND.
Mosfet - Single Discrete Semiconductor Product 30A 30V 25W Renesas Technology America (VA) Surface Mount RJK03B9DPA-00#J53
Order 'mosfet n-ch 30v 30a w-pak - RJK03B9DPA-00#J53' online from Digi-Key. Manufactured by Renesas Technology America (VA). Digi-Key part number RJK03B9DPA-00#J53DKR-ND.
Mosfet - Single Discrete Semiconductor Product 30A 30V 30W Renesas Technology America Surface Mount RJK0395DPA-00#J53
Order 'mosfet n-ch 30v 30a w-pak - RJK0395DPA-00#J53' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number RJK0395DPA-00#J53TR-ND.
Mosfet - Single Discrete Semiconductor Product 30A 30V 28W Renesas Technology America Surface Mount RJK0396DPA-00#J53
Order 'mosfet n-ch 30v 30a w-pak - RJK0396DPA-00#J53' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number RJK0396DPA-00#J53TR-ND.
Mosfet - Single Discrete Semiconductor Product 30A 30V 25W Renesas Technology America Surface Mount RJK0397DPA-00#J53
Order 'mosfet n-ch 30v 30a w-pak - RJK0397DPA-00#J53' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number RJK0397DPA-00#J53TR-ND.
Options for Mosfet - Single Discrete Semiconductor Product 30A 30V 30W Renesas Technology America (VA) Surface Mount RJK0395DPA-00#J53
Send this link via E-Mail
Help With This Screen
