CONN HOUSING SHIELDED 24POS - 1933307-1 - Boxes, Enclosures, Racks
Patchbay, Jack Panel Boxes, Enclosures, Rack Tyco Electronics Modular Panel 1933307-1
| Digi-Key Part Number | 1933307-1-ND |
1 |
45.20000 |
Extended Price
45.20 |
| Manufacturer Part Number | 1933307-1 | |||
| Description | CONN HOUSING SHIELDED 24POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1933307-1 |
| Vendor | Tyco Electronics |
| Category | Boxes, Enclosures, Racks |
| Type | Modular Panel |
| Number of Positions | 24 Ports |
| Number of Rows | 1 |
| Connector Type | - |
| Termination Style | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1933307 1 19333071 |
1933307-1 Specification Sheet
CONN HOUSING SHIELDED 24POS - 1933307-1 (1933307-1-ND) - Boxes, Enclosures, Racks
Related parts Patchbay, Jack Panel Boxes, Enclosures, Rack Tyco Electronics Modular Panel 1933307-1CONN HOUSING SHIELDED 24POS - 1933307-1
Order 'conn housing shielded 24pos - 1933307-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933307-1-ND.
CONN HOUSING RCPT 11POS - 194279-1
Order 'conn housing rcpt 11pos - 194279-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 194279-1-ND.
CONN HOUSING 1CIRCUIT .250 - 336369-1
Order 'conn housing 1circuit .250 - 336369-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 336369-1-ND.
CONN HOUSING 1POS NATURAL FASTON - 1-480298-0
Order 'conn housing 1pos natural faston - 1-480298-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480298-0-ND.
CONN HOUSING 1POS NATURAL FASTON - 1-480307-7
Order 'conn housing 1pos natural faston - 1-480307-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480307-7-ND.
CONN HOUSING 1POS BLACK FASTON - 1-480417-1
Order 'conn housing 1pos black faston - 1-480417-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480417-1-ND.
CONN HOUSING RCPT 1CIRC - 521120-1
Order 'conn housing rcpt 1circ - 521120-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 521120-1-ND.
CONN HOUSING 1POS .250 BLACK - 1-926539-6
Order 'conn housing 1pos .250 black - 1-926539-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-926539-6-ND.
CONN HOUSING 1POS .250 BLACK - 1-926539-7
Order 'conn housing 1pos .250 black - 1-926539-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-926539-7-ND.
CONN HOUSING DUAL-PWR SOCKET - 1648575-1
Order 'conn housing dual-pwr socket - 1648575-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1648575-1-ND.
CONN HOUSING 1CIRCUIT CLEAR - 925387-1
Order 'conn housing 1circuit clear - 925387-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 925387-1-ND.
CONN HOUSING 12POS SINGLE .156 - 1-87025-2
Order 'conn housing 12pos single .156 - 1-87025-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87025-2-ND.
CONN HOUSING CLUSTER BLOCK - 360033-1
Order 'conn housing cluster block - 360033-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 360033-1-ND.
CONN HOUSING 4POS .100 LOCKING - 1-87175-0
Order 'conn housing 4pos .100 locking - 1-87175-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26923-ND.
CONN HOUSING 5POS .100 LOCKING - 1-87175-2
Order 'conn housing 5pos .100 locking - 1-87175-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26924-ND.
Options for Patchbay, Jack Panel Boxes, Enclosures, Rack Tyco Electronics Modular Panel 1933307-1
Send this link via E-Mail
Help With This Screen
