Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-794612-1
CONN PIN 24-20AWG GOLD CRIMP - 1-794612-1 - Connectors, Interconnects
| Digi-Key Part Number | 1-794612-1-ND |
1 25 100 500 1000 5000 |
.08000 .06960 .04930 .04348 .03856 .03624 |
Extended Price
0.08 1.74 4.93 21.74 38.56 181.20 |
| Manufacturer Part Number | 1-794612-1 | |||
| Description | CONN PIN 24-20AWG GOLD CRIMP | |||
| Quantity Available | 1950 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-794612-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pin or Socket | Pin |
| Contact Finish | Gold |
| Wire Gauge | 20-24 AWG |
| Contact Termination | Crimp |
| Packaging | Bulk |
| Type | - |
| Contact Finish Thickness | 15µin (0.38µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 794612 1 17946121 |
CONN PIN 24-20AWG GOLD CRIMP - 1-794612-1 (1-794612-1-ND) - Connectors, Interconnects
Related parts Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-794612-1Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-794612-1
Order 'conn pin 24-20awg gold crimp - 1-794612-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794612-1-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 1-770005-1
Order 'conn pin 14-20awg gold crimp - 1-770005-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31705CT-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-770005-1
Order 'conn pin 14-20awg gold crimp - 1-770005-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31705TR-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 1-770007-0
Order 'conn pin 14-20awg gold crimp - 1-770007-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31706CT-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-770250-0
Order 'conn pin 14-20awg gold crimp - 1-770250-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31706-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-770007-0
Order 'conn pin 14-20awg gold crimp - 1-770007-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31706TR-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 1-770005-0
Order 'conn pin 14-20awg gold crimp - 1-770005-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31710CT-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-770248-0
Order 'conn pin 14-20awg gold crimp - 1-770248-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31710-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-770005-0
Order 'conn pin 14-20awg gold crimp - 1-770005-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31710TR-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-770254-0
Order 'conn pin 14-20awg gold crimp - 1-770254-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31714-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-794230-0
Order 'conn pin 16-20awg gold crimp - 1-794230-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34924-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 640579-2
Order 'conn pin 24-26awg gold crimp - 640579-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25444-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Stamped 1-794612-2
Order 'conn pin 20-24awg gold crimp - 1-794612-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33280-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 201582-1
Order 'conn pin 24-20awg gold - 201582-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 201582-1-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 1-770009-0
Order 'conn pin 18-24awg gold crimp - 1-770009-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31707CT-ND.
Options for Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-794612-1
Send this link via E-Mail
Help With This Screen
