CONN PLUG 8POS FLAT 50 SERIES - 1-1761184-3 - Connectors, Interconnects
| Digi-Key Part Number | 1-1761184-3-ND |
1000 |
3.84000 |
Extended Price
3840.00 |
| Manufacturer Part Number | 1-1761184-3 | |||
| Description | CONN PLUG 8POS FLAT 50 SERIES | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1761184-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Plug |
| Contact Finish | Gold |
| Features | Keyed, Shielded |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 8 |
| Plating - Thickness | 50µin (1.27µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1761184 3 117611843 |
1-1761184-3 Specification Sheet
CONN PLUG 8POS FLAT 50 SERIES - 1-1761184-3 (1-1761184-3-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 8POS FLAT 50 SERIES - 1-1761184-3
Order 'conn plug 8pos flat 50 series - 1-1761184-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1761184-3-ND.
CONN PLUG 8POS FLAT CABLE 50SER - 5-1761184-3
Order 'conn plug 8pos flat cable 50ser - 5-1761184-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1761184-3-ND.
CONN PLUG 8POS FLAT 28-26AWG - 5-1761187-3
Order 'conn plug 8pos flat 28-26awg - 5-1761187-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1761187-3-ND.
CONN PLUG 3POS IDC RED RITS - 1-1473562-3
Order 'conn plug 3pos idc red rits - 1-1473562-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29147-ND.
CONN PLUG HOUSING EP .156 3POS - 1-1123722-3
Order 'conn plug housing ep .156 3pos - 1-1123722-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30502-ND.
CONN PLUG 8POS IDC RED RITS - 1-1473562-8
Order 'conn plug 8pos idc red rits - 1-1473562-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29156-ND.
CONN PLUG STR COAXIAL CRIMP DUAL - 1-414582-3
Order 'conn plug str coaxial crimp dual - 1-414582-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-414582-3-ND.
CONN PLUG BNC BELDEN 9266 CRIMP - 1-227079-3
Order 'conn plug bnc belden 9266 crimp - 1-227079-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24454-ND.
CONN PLUG 51POS ALUM SOLDER CUP - 1-1589051-3
Order 'conn plug 51pos alum solder cup - 1-1589051-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589051-3-ND.
CONN PLUG 8POS FLAT 24AWG - 5-1761192-3
Order 'conn plug 8pos flat 24awg - 5-1761192-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1761192-3-ND.
CONN PLUG POSTED 26POS PANEL MT - 1-205512-3
Order 'conn plug posted 26pos panel mt - 1-205512-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-205512-3-ND.
CONN PLUG CPC 24POS STD SERIES 1 - 213851-1
Order 'conn plug cpc 24pos std series 1 - 213851-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213851-1-ND.
CONN PLUG CPC 14POS REV SER 1 - 208486-3
Order 'conn plug cpc 14pos rev ser 1 - 208486-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25051-ND.
CONN PLUG 228POS VERT .025 SMD - 1-5767007-3
Order 'conn plug 228pos vert .025 smd - 1-5767007-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99285-ND.
CONN PLUG 228POS VERT .025 SMD - 1-5767003-3
Order 'conn plug 228pos vert .025 smd - 1-5767003-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99277-ND.
Send this link via E-Mail
Help With This Screen
