Diode - Zener - Array Discrete Semiconductor Product 50nA @ 10.5V 15V 300mW NXP Semiconductors Surface Mount BZB84-C15,215
DIODE ZENER DL 15V 300MW SOT-23 - BZB84-C15,215
| Digi-Key Part Number | BZB84-C15,215-ND |
15000 |
.03230 |
Extended Price
484.50 |
| Manufacturer Part Number | BZB84-C15,215 | |||
| Description | DIODE ZENER DL 15V 300MW SOT-23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZB84-C15,215 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Configuration | 1 Pair Common Anode |
| Voltage - Zener (Nom) (Vz) | 15V |
| Power - Max | 300mW |
| Impedance (Max) (Zzt) | 30 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
| Current - Reverse Leakage @ Vr | 50nA @ 10.5V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | SST3 (SOT-23-3) |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -65°C ~ 150°C |
| Drawing Number | 568; SOT23; ARL, ASL; 3 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZB84 C15,215 BZB84C15,215 |
BZB84-C15,215 Specification Sheet
DIODE ZENER DL 15V 300MW SOT-23 - BZB84-C15,215 (BZB84-C15,215-ND)
Related parts Diode - Zener - Array Discrete Semiconductor Product 50nA @ 10.5V 15V 300mW NXP Semiconductors Surface Mount BZB84-C15,215Diode - Zener - Array Discrete Semiconductor Product 50nA @ 10.5V 15V 300mW NXP Semiconductors Surface Mount BZB84-C15,215
Order 'diode zener dl 15v 300mw sot-23 - BZB84-C15,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-C15,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 50nA @ 10.5V 15V 300mW NXP Semiconductors Surface Mount BZB84-B15,215
Order 'diode zener dl 15v 300mw sot-23 - BZB84-B15,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-B15,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 200nA @ 7V 10V 300mW NXP Semiconductors Surface Mount BZB84-B10,215
Order 'diode zener dl 10v 300mw sot-23 - BZB84-B10,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-B10,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 100nA @ 8V 11V 300mW NXP Semiconductors Surface Mount BZB84-B11,215
Order 'diode zener dl 11v 300mw sot-23 - BZB84-B11,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-B11,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 100nA @ 8V 12V 300mW NXP Semiconductors Surface Mount BZB84-B12,215
Order 'diode zener dl 12v 300mw sot-23 - BZB84-B12,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-B12,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 100nA @ 8V 13V 300mW NXP Semiconductors Surface Mount BZB84-B13,215
Order 'diode zener dl 13v 300mw sot-23 - BZB84-B13,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-B13,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 50µA @ 1V 2.4V 300mW NXP Semiconductors Surface Mount BZB84-B2V4,215
Order 'diode zener dl 2.4v 300mw sot-23 - BZB84-B2V4,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-B2V4,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 20µA @ 1V 2.7V 300mW NXP Semiconductors Surface Mount BZB84-B2V7,215
Order 'diode zener dl 2.7v 300mw sot-23 - BZB84-B2V7,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-B2V7,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 10µA @ 1V 3V 300mW NXP Semiconductors Surface Mount BZB84-B3V0,215
Order 'diode zener dl 3.0v 300mw sot-23 - BZB84-B3V0,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-B3V0,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 5µA @ 1V 3.3V 300mW NXP Semiconductors Surface Mount BZB84-B3V3,215
Order 'diode zener dl 3.3v 300mw sot-23 - BZB84-B3V3,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-B3V3,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 5µA @ 1V 3.6V 300mW NXP Semiconductors Surface Mount BZB84-B3V6,215
Order 'diode zener dl 3.6v 300mw sot-23 - BZB84-B3V6,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-B3V6,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 3µA @ 1V 3.9V 300mW NXP Semiconductors Surface Mount BZB84-B3V9,215
Order 'diode zener dl 3.9v 300mw sot-23 - BZB84-B3V9,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-B3V9,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 3µA @ 1V 4.3V 300mW NXP Semiconductors Surface Mount BZB84-B4V3,215
Order 'diode zener dl 4.3v 300mw sot-23 - BZB84-B4V3,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-B4V3,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 3µA @ 2V 4.7V 300mW NXP Semiconductors Surface Mount BZB84-B4V7,215
Order 'diode zener dl 4.7v 300mw sot-23 - BZB84-B4V7,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-B4V7,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 2µA @ 2V 5.1V 300mW NXP Semiconductors Surface Mount BZB84-B5V1,215
Order 'diode zener dl 5.1v 300mw sot-23 - BZB84-B5V1,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-B5V1,215-ND.
Options for Diode - Zener - Array Discrete Semiconductor Product 50nA @ 10.5V 15V 300mW NXP Semiconductors Surface Mount BZB84-C15,215
Send this link via E-Mail
Help With This Screen
