Keywords:





Diode - Zener - Array Discrete Semiconductor Product 1µA @ 2V 5.6V 300mW NXP Semiconductors Surface Mount BZB84-B5V6,215

DIODE ZENER DL 5.6V 300MW SOT-23 - BZB84-B5V6,215

Digi-Key Part Number BZB84-B5V6,215-ND
Price Break
12000
Unit Price
.03570
Extended Price
428.40
Manufacturer Part NumberBZB84-B5V6,215
DescriptionDIODE ZENER DL 5.6V 300MW SOT-23
Quantity Available Non-Stock
All prices are in USD

Purchase Diode - Zener - Array Discrete Semiconductor Product 1µA @ 2V 5.6V 300mW NXP Semiconductors Surface Mount BZB84-B5V6,215
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diode - Zener - Array Discrete Semiconductor Product 1µA @ 2V 5.6V 300mW NXP Semiconductors Surface Mount BZB84-B5V6,215
Technical/Catalog InformationBZB84-B5V6,215
VendorNXP Semiconductors
CategoryDiscrete Semiconductor Products
Configuration1 Pair Common Anode
Voltage - Zener (Nom) (Vz)5.6V
Power - Max300mW
Impedance (Max) (Zzt)40 Ohm
Voltage - Forward (Vf) (Max) @ If900mV @ 10mA
Current - Reverse Leakage @ Vr1µA @ 2V
Tolerance±2%
Mounting TypeSurface Mount
Package / CaseSST3 (SOT-23-3)
PackagingTape & Reel (TR)
Operating Temperature-65°C ~ 150°C
Drawing Number568; SOT23; ARL, ASL; 3
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BZB84 B5V6,215
BZB84B5V6,215

BZB84-B5V6,215 Specification Sheet

Image of DIODE ZENER DL 5.6V 300MW SOT-23 - BZB84-B5V6,215

DIODE ZENER DL 5.6V 300MW SOT-23 - BZB84-B5V6,215 (BZB84-B5V6,215-ND)

Related parts Diode - Zener - Array Discrete Semiconductor Product 1µA @ 2V 5.6V 300mW NXP Semiconductors Surface Mount BZB84-B5V6,215
Diode - Zener - Array Discrete Semiconductor Product 1µA @ 2V 5.6V 300mW NXP Semiconductors Surface Mount BZB84-B5V6,215
 Order 'diode zener dl 5.6v 300mw sot-23 - BZB84-B5V6,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-B5V6,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 1µA @ 2V 5.6V 300mW NXP Semiconductors Surface Mount BZB84-C5V6,215
 Order 'diode zener dl 5.6v 300mw sot-23 - BZB84-C5V6,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-C5V6,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 200nA @ 7V 10V 300mW NXP Semiconductors Surface Mount BZB84-B10,215
 Order 'diode zener dl 10v 300mw sot-23 - BZB84-B10,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-B10,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 100nA @ 8V 11V 300mW NXP Semiconductors Surface Mount BZB84-B11,215
 Order 'diode zener dl 11v 300mw sot-23 - BZB84-B11,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-B11,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 100nA @ 8V 12V 300mW NXP Semiconductors Surface Mount BZB84-B12,215
 Order 'diode zener dl 12v 300mw sot-23 - BZB84-B12,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-B12,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 100nA @ 8V 13V 300mW NXP Semiconductors Surface Mount BZB84-B13,215
 Order 'diode zener dl 13v 300mw sot-23 - BZB84-B13,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-B13,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 50nA @ 10.5V 15V 300mW NXP Semiconductors Surface Mount BZB84-B15,215
 Order 'diode zener dl 15v 300mw sot-23 - BZB84-B15,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-B15,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 50µA @ 1V 2.4V 300mW NXP Semiconductors Surface Mount BZB84-B2V4,215
 Order 'diode zener dl 2.4v 300mw sot-23 - BZB84-B2V4,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-B2V4,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 20µA @ 1V 2.7V 300mW NXP Semiconductors Surface Mount BZB84-B2V7,215
 Order 'diode zener dl 2.7v 300mw sot-23 - BZB84-B2V7,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-B2V7,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 10µA @ 1V 3V 300mW NXP Semiconductors Surface Mount BZB84-B3V0,215
 Order 'diode zener dl 3.0v 300mw sot-23 - BZB84-B3V0,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-B3V0,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 5µA @ 1V 3.3V 300mW NXP Semiconductors Surface Mount BZB84-B3V3,215
 Order 'diode zener dl 3.3v 300mw sot-23 - BZB84-B3V3,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-B3V3,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 5µA @ 1V 3.6V 300mW NXP Semiconductors Surface Mount BZB84-B3V6,215
 Order 'diode zener dl 3.6v 300mw sot-23 - BZB84-B3V6,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-B3V6,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 3µA @ 1V 3.9V 300mW NXP Semiconductors Surface Mount BZB84-B3V9,215
 Order 'diode zener dl 3.9v 300mw sot-23 - BZB84-B3V9,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-B3V9,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 3µA @ 1V 4.3V 300mW NXP Semiconductors Surface Mount BZB84-B4V3,215
 Order 'diode zener dl 4.3v 300mw sot-23 - BZB84-B4V3,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-B4V3,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 3µA @ 2V 4.7V 300mW NXP Semiconductors Surface Mount BZB84-B4V7,215
 Order 'diode zener dl 4.7v 300mw sot-23 - BZB84-B4V7,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-B4V7,215-ND.

Options for Diode - Zener - Array Discrete Semiconductor Product 1µA @ 2V 5.6V 300mW NXP Semiconductors Surface Mount BZB84-B5V6,215
Send this link via E-Mail
Help With This Screen

DIODE ZENER DL 5.6V 300MW SOT-23 - BZB84-B5V6,215
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE ZENER DL 5.1V 300MW SOT-23 - BZB84-C5V1,215 Next: DIODE ZENER DL 5.6V 300MW SOT-23 - BZB84-C5V6,215
DIODE ZENER DL 5.6V 300MW SOT-23 - BZB84-B5V6,215