THYRISTOR 800V 50MA TO92-3 - BT169H,412
Scr - Single Discrete Semiconductor Product 800mA 800V NXP Semiconductors Sensitive Gate BT169H,412
| Digi-Key Part Number | BT169H,412-ND |
5000 |
.10080 |
Extended Price
504.00 |
| Manufacturer Part Number | BT169H,412 | |||
| Description | THYRISTOR 800V 50MA TO92-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BT169H,412 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| SCR Type | Sensitive Gate |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 800mA |
| Current - On State (It (AV)) (Max) | 500mA |
| Current - Gate Trigger (Igt) (Max) | 100µA |
| Current - Hold (Ih) (Max) | 3mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 9A, 10A |
| Voltage - Gate Trigger (Vgt) (Max) | 800mV |
| Mounting Type | Through Hole |
| Package / Case | TO-92-3, TO-226AA |
| Packaging | Bulk |
| Drawing Number | 568; SOT54; ; 3, 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BT169H,412 BT169H,412 |
BT169H,412 Specification Sheet
THYRISTOR 800V 50MA TO92-3 - BT169H,412 (BT169H,412-ND)
Related parts Scr - Single Discrete Semiconductor Product 800mA 800V NXP Semiconductors Sensitive Gate BT169H,412THYRISTOR 800V 50MA TO92-3 - BT169H,412
Order 'thyristor 800v 50ma to92-3 - BT169H,412' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT169H,412-ND.
THYRISTOR 400V 50MA TO92-3 - BT169D,126
Order 'thyristor 400v 50ma to92-3 - BT169D,126' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT169D,126-ND.
TRIAC 800V 12A TO220AB-3 - BTA412Y-800B,127
Order 'triac 800v 12a to220ab-3 - BTA412Y-800B,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA412Y-800B,127-ND.
TRIAC 800V 16A TO220AB-3 - BTA416Y-800B,127
Order 'triac 800v 16a to220ab-3 - BTA416Y-800B,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA416Y-800B,127-ND.
THYRISTOR 800V 12A SOT428 - BT151S-800R,118
Order 'thyristor 800v 12a sot428 - BT151S-800R,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151S-800R,118-ND.
THYRISTOR 800V 12A SOT533 - BT151U-800C,127
Order 'thyristor 800v 12a sot533 - BT151U-800C,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151U-800C,127-ND.
THYRISTOR 800V 12A SOT186A - BT151X-800R,127
Order 'thyristor 800v 12a sot186a - BT151X-800R,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151X-800R,127-ND.
THYRISTOR 800V 20A SOT186A - BT152X-800R,127
Order 'thyristor 800v 20a sot186a - BT152X-800R,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT152X-800R,127-ND.
THYRISTOR 800V 8A SOT78 - BT258-800R,127
Order 'thyristor 800v 8a sot78 - BT258-800R,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT258-800R,127-ND.
THYRISTOR 800V 8A SOT428 - BT258S-800R,118
Order 'thyristor 800v 8a sot428 - BT258S-800R,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT258S-800R,118-ND.
THYRISTOR 800V 8A SOT186A - BT258X-800R,127
Order 'thyristor 800v 8a sot186a - BT258X-800R,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT258X-800R,127-ND.
TRIAC 800V 12A TO220AB-3 - BTA412Y-800C,127
Order 'triac 800v 12a to220ab-3 - BTA412Y-800C,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA412Y-800C,127-ND.
TRIAC 800V 16A TO220AB-3 - BTA416Y-800C,127
Order 'triac 800v 16a to220ab-3 - BTA416Y-800C,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA416Y-800C,127-ND.
THYRISTOR 800V 12A TO-220F - BT151X-800C,127
Order 'thyristor 800v 12a to-220f - BT151X-800C,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151X-800C,127-ND.
THYRISTOR 800V 20A SOT404 - BT152B-800R,118
Order 'thyristor 800v 20a sot404 - BT152B-800R,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT152B-800R,118-ND.
Options for Scr - Single Discrete Semiconductor Product 800mA 800V NXP Semiconductors Sensitive Gate BT169H,412
Send this link via E-Mail
Help With This Screen
