THYRISTOR 400V 50MA TO-92 - BT169D/01,112 - Discrete Semiconductor Products
Scr - Single Discrete Semiconductor Product 800mA 400V NXP Semiconductors Sensitive Gate BT169D/01,112
| Digi-Key Part Number | BT169D/01,112-ND |
10000 |
.08400 |
Extended Price
840.00 |
| Manufacturer Part Number | BT169D/01,112 | |||
| Description | THYRISTOR 400V 50MA TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BT169D/01,112 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| SCR Type | Sensitive Gate |
| Voltage - Off State | 400V |
| Current - On State (It (RMS) (Max) | 800mA |
| Current - On State (It (AV)) (Max) | 500mA |
| Current - Gate Trigger (Igt) (Max) | 200µA |
| Current - Hold (Ih) (Max) | 5mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 9A |
| Voltage - Gate Trigger (Vgt) (Max) | 800mV |
| Mounting Type | Through Hole |
| Package / Case | TO-92-3, TO-226AA |
| Packaging | Bulk |
| Drawing Number | 568; SOT54; ; 3, 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BT169D 01,112 BT169D01,112 |
BT169D/01,112 Specification Sheet
THYRISTOR 400V 50MA TO-92 - BT169D/01,112 (BT169D/01,112-ND) - Discrete Semiconductor Products
Related parts Scr - Single Discrete Semiconductor Product 800mA 400V NXP Semiconductors Sensitive Gate BT169D/01,112THYRISTOR 400V 50MA TO-92 - BT169D/01,112
Order 'thyristor 400v 50ma to-92 - BT169D/01,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT169D/01,112-ND.
THYRISTOR 400V 50MA TO-92 - BT169D-L,112
Order 'thyristor 400v 50ma to-92 - BT169D-L,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT169D-L,112-ND.
THYRISTOR 400V 50MA TO92-3 - BT169D,126
Order 'thyristor 400v 50ma to92-3 - BT169D,126' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT169D,126-ND.
THYRISTOR GATE 400V 0.8A TO-92 - EC103D1,412
Order 'thyristor gate 400v 0.8a to-92 - EC103D1,412' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number EC103D1,412-ND.
THYRISTOR 400V 0.8A SOT54 - BT149D,126
Order 'thyristor 400v 0.8a sot54 - BT149D,126' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT149D,126-ND.
THYRISTOR 400V 0.8A SOT54 - BT149D,112
Order 'thyristor 400v 0.8a sot54 - BT149D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT149D,112-ND.
THYRISTOR 400V 0.8A SOT54 - BT169D,112
Order 'thyristor 400v 0.8a sot54 - BT169D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT169D,112-ND.
THYRISTOR 400V 0.8A SOT54 - BT169D,116
Order 'thyristor 400v 0.8a sot54 - BT169D,116' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT169D,116-ND.
TRIAC LOGIC 400V .6A TO-92 - MAC97A6,412
Order 'triac logic 400v .6a to-92 - MAC97A6,412' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3744-ND.
SCR LOGIC LEVEL 400V 0.5A TO-92 - NXL0840,412
Order 'scr logic level 400v 0.5a to-92 - NXL0840,412' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number NXL0840,412-ND.
THYRISTOR 400V 4A SOT82 - BT148-400R,127
Order 'thyristor 400v 4a sot82 - BT148-400R,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT148-400R,127-ND.
THYRISTOR 8A 200V TO-92 - 2N5064,112
Order 'thyristor 8a 200v to-92 - 2N5064,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4443-ND.
THYRISTOR .8A 600V TO-92 - BT149G,412
Order 'thyristor .8a 600v to-92 - BT149G,412' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3672-ND.
THYRISTOR .8A 500V TO-92 - BT168E,112
Order 'thyristor .8a 500v to-92 - BT168E,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3680-ND.
THYRISTOR .8A 600V TO-92 - BT168G,112
Order 'thyristor .8a 600v to-92 - BT168G,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3681-ND.
Options for Scr - Single Discrete Semiconductor Product 800mA 400V NXP Semiconductors Sensitive Gate BT169D/01,112
Send this link via E-Mail
Help With This Screen
