Scr - Single Discrete Semiconductor Product 800mA 400V NXP Semiconductors Sensitive Gate BT169D,126
THYRISTOR 400V 50MA TO92-3 - BT169D,126 - Discrete Semiconductor Products
| Digi-Key Part Number | BT169D,126-ND |
20000 |
.09225 |
Extended Price
1845.00 |
| Manufacturer Part Number | BT169D,126 | |||
| Description | THYRISTOR 400V 50MA TO92-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BT169D,126 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| SCR Type | Sensitive Gate |
| Voltage - Off State | 400V |
| Current - On State (It (RMS) (Max) | 800mA |
| Current - On State (It (AV)) (Max) | 500mA |
| Current - Gate Trigger (Igt) (Max) | 200µA |
| Current - Hold (Ih) (Max) | 5mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 9A |
| Voltage - Gate Trigger (Vgt) (Max) | 800mV |
| Mounting Type | Through Hole |
| Package / Case | TO-92-3, TO-226AA |
| Packaging | Tape & Box (TB) |
| Drawing Number | 568; SOT54; ; 3, 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BT169D,126 BT169D,126 |
BT169D,126 Specification Sheet
THYRISTOR 400V 50MA TO92-3 - BT169D,126 (BT169D,126-ND) - Discrete Semiconductor Products
Related parts Scr - Single Discrete Semiconductor Product 800mA 400V NXP Semiconductors Sensitive Gate BT169D,126Scr - Single Discrete Semiconductor Product 800mA 400V NXP Semiconductors Sensitive Gate BT169D,126
Order 'thyristor 400v 50ma to92-3 - BT169D,126' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT169D,126-ND.
Scr - Single Discrete Semiconductor Product 800mA 800V NXP Semiconductors Sensitive Gate BT169H,412
Order 'thyristor 800v 50ma to92-3 - BT169H,412' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT169H,412-ND.
Scr - Single Discrete Semiconductor Product 800mA 400V NXP Semiconductors Sensitive Gate BT169D-L,112
Order 'thyristor 400v 50ma to-92 - BT169D-L,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT169D-L,112-ND.
Scr - Single Discrete Semiconductor Product 800mA 400V NXP Semiconductors Sensitive Gate BT169D/01,112
Order 'thyristor 400v 50ma to-92 - BT169D/01,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT169D/01,112-ND.
Scr - Single Discrete Semiconductor Product 4A 400V NXP Semiconductors Sensitive Gate BT148-400R,127
Order 'thyristor 400v 4a sot82 - BT148-400R,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT148-400R,127-ND.
Scr - Single Discrete Semiconductor Product 800mA 400V NXP Semiconductors Sensitive Gate BT149D,126
Order 'thyristor 400v 0.8a sot54 - BT149D,126' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT149D,126-ND.
Scr - Single Discrete Semiconductor Product 800mA 400V NXP Semiconductors Sensitive Gate BT149D,112
Order 'thyristor 400v 0.8a sot54 - BT149D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT149D,112-ND.
Scr - Single Discrete Semiconductor Product 800mA 400V NXP Semiconductors Sensitive Gate BT169D,112
Order 'thyristor 400v 0.8a sot54 - BT169D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT169D,112-ND.
Scr - Single Discrete Semiconductor Product 800mA 400V NXP Semiconductors Sensitive Gate BT169D,116
Order 'thyristor 400v 0.8a sot54 - BT169D,116' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT169D,116-ND.
Jfet (junction Field Effect) Discrete Semiconductor Product 50mA @ 15V 40V 250mW NXP Semiconductors Surface Mount BSR56,215
Order 'jfet n-ch 40v 50ma sot23 - BSR56,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSR56,215-ND.
Jfet (junction Field Effect) Discrete Semiconductor Product 50mA @ 20V 40V 250mW NXP Semiconductors Surface Mount PMBF4391,215
Order 'mosfet n-ch 40v 50ma sot23 - PMBF4391,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMBF4391,215-ND.
Triac Discrete Semiconductor Product 25A 400V NXP Semiconductors Standard MAC223A6,127
Order 'triac 400v 25a sot78 - MAC223A6,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number MAC223A6,127-ND.
Scr - Single Discrete Semiconductor Product 800mA 400V NXP Semiconductors Sensitive Gate EC103D1,412
Order 'thyristor gate 400v 0.8a to-92 - EC103D1,412' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number EC103D1,412-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 300mA 400V 250mW NXP Semiconductors NPN PMBTA44,215
Order 'trans npn 400v 300ma sot-23 - PMBTA44,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMBTA44,215-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 400V NXP Semiconductors (VA) Avalanche BYD17G,115
Order 'diode aval gpp 1.5a 400v sod87 - BYD17G,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1662-1-ND.
Options for Scr - Single Discrete Semiconductor Product 800mA 400V NXP Semiconductors Sensitive Gate BT169D,126
Send this link via E-Mail
Help With This Screen
