INDUCTOR POWER 56UH 0.70A 4028 - SRR4028-560Y
Fixed Inductors, Coils, Choke 56µH 700mA 0.189" L x 0.189" W x 0.110" H (4.80mm x 4.80mm x 2.80mm) Bourns Inc. (VA) Ferrite Core SRR4028-560Y
| Digi-Key Part Number | SRR4028-560YCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SRR4028-560Y | |||
| Description | INDUCTOR POWER 56UH 0.70A 4028 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SRR4028-560Y |
| Vendor | Bourns Inc. (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 56µH |
| Tolerance | ±30% |
| Package / Case | 0.189" L x 0.189" W x 0.110" H (4.80mm x 4.80mm x 2.80mm) |
| Packaging | Cut Tape (CT) |
| Type | Ferrite Core |
| Current | 700mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 9 @ 2.52MHz |
| Self Resonant Freq | 13MHz |
| DC Resistance (DCR) | 320.0 mOhm Max |
| Shielding | Shielded |
| Applications | Power Supplies |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | * |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SRR4028 560Y SRR4028560Y SRR4028 560YCT ND SRR4028560YCTND SRR4028-560YCT |
SRR4028-560Y Specification Sheet
INDUCTOR POWER 56UH 0.70A 4028 - SRR4028-560Y (SRR4028-560YCT-ND)
Related parts Fixed Inductors, Coils, Choke 56µH 700mA 0.189" L x 0.189" W x 0.110" H (4.80mm x 4.80mm x 2.80mm) Bourns Inc. (VA) Ferrite Core SRR4028-560YINDUCTOR POWER 56UH 0.70A 4028 - SRR4028-560Y
Order 'inductor power 56uh 0.70a 4028 - SRR4028-560Y' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number SRR4028-560YCT-ND.
INDUCTOR POWER 56UH 0.70A 4028 - SRR4028-560Y
Order 'inductor power 56uh 0.70a 4028 - SRR4028-560Y' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number SRR4028-560YTR-ND.
INDUCTOR POWER 5.6UH 1.38A 4028 - SRR4028-5R6Y
Order 'inductor power 5.6uh 1.38a 4028 - SRR4028-5R6Y' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number SRR4028-5R6YCT-ND.
INDUCTOR POWER 56UH 0.93A SMD - SRR0905-560Y
Order 'inductor power 56uh 0.93a smd - SRR0905-560Y' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number SRR0905-560YCT-ND.
INDUCTOR POWER 56UH 0.52A 4018 - SRR4018-560Y
Order 'inductor power 56uh 0.52a 4018 - SRR4018-560Y' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number SRR4018-560YCT-ND.
INDUCTOR POWER 10UH 1.19A 4028 - SRR4028-100Y
Order 'inductor power 10uh 1.19a 4028 - SRR4028-100Y' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number SRR4028-100YCT-ND.
INDUCTOR POWER 100UH 0.51A 4028 - SRR4028-101Y
Order 'inductor power 100uh 0.51a 4028 - SRR4028-101Y' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number SRR4028-101YCT-ND.
INDUCTOR POWER 12UH 1.12A 4028 - SRR4028-120Y
Order 'inductor power 12uh 1.12a 4028 - SRR4028-120Y' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number SRR4028-120YCT-ND.
INDUCTOR POWER 120UH 0.47A 4028 - SRR4028-121Y
Order 'inductor power 120uh 0.47a 4028 - SRR4028-121Y' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number SRR4028-121YCT-ND.
INDUCTOR POWER 15UH 1.03A 4028 - SRR4028-150Y
Order 'inductor power 15uh 1.03a 4028 - SRR4028-150Y' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number SRR4028-150YCT-ND.
INDUCTOR POWER 150UH 0.42A 4028 - SRR4028-151Y
Order 'inductor power 150uh 0.42a 4028 - SRR4028-151Y' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number SRR4028-151YCT-ND.
INDUCTOR POWER 18UH 0.98A 4028 - SRR4028-180Y
Order 'inductor power 18uh 0.98a 4028 - SRR4028-180Y' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number SRR4028-180YCT-ND.
INDUCTOR POWER 180UH 0.39A 4028 - SRR4028-181Y
Order 'inductor power 180uh 0.39a 4028 - SRR4028-181Y' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number SRR4028-181YCT-ND.
INDUCTOR POWER 1.2UH 3.1A 4028 - SRR4028-1R2Y
Order 'inductor power 1.2uh 3.1a 4028 - SRR4028-1R2Y' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number SRR4028-1R2YCT-ND.
INDUCTOR POWER 1.8UH 2.7A 4028 - SRR4028-1R8Y
Order 'inductor power 1.8uh 2.7a 4028 - SRR4028-1R8Y' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number SRR4028-1R8YCT-ND.
Options for Fixed Inductors, Coils, Choke 56µH 700mA 0.189" L x 0.189" W x 0.110" H (4.80mm x 4.80mm x 2.80mm) Bourns Inc. (VA) Ferrite Core SRR4028-560Y
Send this link via E-Mail
Help With This Screen
