CONN EDGECARD 62POS DIP .100 SLD - ESC31DRSD-S273 - Connectors
| Digi-Key Part Number | ESC31DRSD-S273-ND |
10 |
15.61500 |
Extended Price
156.15 |
| Manufacturer Part Number | ESC31DRSD-S273 | |||
| Description | CONN EDGECARD 62POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESC31DRSD-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESC31DRSD S273 ESC31DRSDS273 |
ESC31DRSD-S273 Specification Sheet
CONN EDGECARD 62POS DIP .100 SLD - ESC31DRSD-S273 (ESC31DRSD-S273-ND) - Connectors
Related parts Connectors :CONN EDGECARD 62POS DIP .100 SLD - ESC31DRSD-S273
Order 'conn edgecard 62pos dip .100 sld - ESC31DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC31DRSD-S273-ND.
CONN EDGECARD 62POS DIP .100 SLD - ACC31DRSD-S273
Order 'conn edgecard 62pos dip .100 sld - ACC31DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC31DRSD-S273-ND.
CONN EDGECARD 62POS DIP .100 SLD - ACC31DRSN-S273
Order 'conn edgecard 62pos dip .100 sld - ACC31DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC31DRSN-S273-ND.
CONN EDGECARD 62POS DIP .100 SLD - ACC31DRST-S273
Order 'conn edgecard 62pos dip .100 sld - ACC31DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC31DRST-S273-ND.
CONN EDGECARD 100PS DIP .100 SLD - ACC50DRSD-S273
Order 'conn edgecard 100ps dip .100 sld - ACC50DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRSD-S273-ND.
CONN EDGECARD 100PS DIP .100 SLD - ACC50DRSN-S273
Order 'conn edgecard 100ps dip .100 sld - ACC50DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRSN-S273-ND.
CONN EDGECARD 100PS DIP .100 SLD - ACC50DRST-S273
Order 'conn edgecard 100ps dip .100 sld - ACC50DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRST-S273-ND.
CONN EDGECARD 62POS DIP .100 SLD - EBC31DRSD-S273
Order 'conn edgecard 62pos dip .100 sld - EBC31DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DRSD-S273-ND.
CONN EDGECARD 62POS DIP .100 SLD - EBC31DRSN-S273
Order 'conn edgecard 62pos dip .100 sld - EBC31DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DRSN-S273-ND.
CONN EDGECARD 62POS DIP .100 SLD - EBC31DRST-S273
Order 'conn edgecard 62pos dip .100 sld - EBC31DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DRST-S273-ND.
CONN EDGECARD 100PS DIP .100 SLD - EBC50DRSD-S273
Order 'conn edgecard 100ps dip .100 sld - EBC50DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DRSD-S273-ND.
CONN EDGECARD 100PS DIP .100 SLD - EBC50DRSN-S273
Order 'conn edgecard 100ps dip .100 sld - EBC50DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DRSN-S273-ND.
CONN EDGECARD 100PS DIP .100 SLD - EBC50DRST-S273
Order 'conn edgecard 100ps dip .100 sld - EBC50DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DRST-S273-ND.
CONN EDGECARD 62POS DIP .100 SLD - ECC31DRSD-S273
Order 'conn edgecard 62pos dip .100 sld - ECC31DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC31DRSD-S273-ND.
CONN EDGECARD 62POS DIP .100 SLD - ECC31DRSN-S273
Order 'conn edgecard 62pos dip .100 sld - ECC31DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC31DRSN-S273-ND.
Send this link via E-Mail
Help With This Screen
