CONN EDGECARD 62POS .100 R/A PCB - ESC31DRAH-S734 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC31DRAH-S734
| Digi-Key Part Number | ESC31DRAH-S734-ND |
10 |
15.16500 |
Extended Price
151.65 |
| Manufacturer Part Number | ESC31DRAH-S734 | |||
| Description | CONN EDGECARD 62POS .100 R/A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESC31DRAH-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESC31DRAH S734 ESC31DRAHS734 |
ESC31DRAH-S734 Specification Sheet
CONN EDGECARD 62POS .100 R/A PCB - ESC31DRAH-S734 (ESC31DRAH-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC31DRAH-S734CONN EDGECARD 62POS .100 R/A PCB - ESC31DRAH-S734
Order 'conn edgecard 62pos .100 r/a pcb - ESC31DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC31DRAH-S734-ND.
CONN EDGECARD 62POS .100 R/A PCB - GEC31DREI-S734
Order 'conn edgecard 62pos .100 r/a pcb - GEC31DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC31DREI-S734-ND.
CONN EDGECARD 62POS .100 R/A PCB - ABC31DRAH-S734
Order 'conn edgecard 62pos .100 r/a pcb - ABC31DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRAH-S734-ND.
CONN EDGECARD 62POS .100 R/A PCB - ABC31DRAI-S734
Order 'conn edgecard 62pos .100 r/a pcb - ABC31DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRAI-S734-ND.
CONN EDGECARD 62POS .100 R/A PCB - ABC31DRAN-S734
Order 'conn edgecard 62pos .100 r/a pcb - ABC31DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRAN-S734-ND.
CONN EDGECARD 62POS .100 R/A PCB - ABC31DRAS-S734
Order 'conn edgecard 62pos .100 r/a pcb - ABC31DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC31DRAS-S734-ND.
CONN EDGECARD 62POS .100 R/A PCB - ACC31DRAH-S734
Order 'conn edgecard 62pos .100 r/a pcb - ACC31DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC31DRAH-S734-ND.
CONN EDGECARD 62POS .100 R/A PCB - ACC31DRAI-S734
Order 'conn edgecard 62pos .100 r/a pcb - ACC31DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC31DRAI-S734-ND.
CONN EDGECARD 62POS .100 R/A PCB - ACC31DRAN-S734
Order 'conn edgecard 62pos .100 r/a pcb - ACC31DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC31DRAN-S734-ND.
CONN EDGECARD 62POS .100 R/A PCB - ACC31DRAS-S734
Order 'conn edgecard 62pos .100 r/a pcb - ACC31DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC31DRAS-S734-ND.
CONN EDGECARD 62POS .100 R/A PCB - AMC31DRAH-S734
Order 'conn edgecard 62pos .100 r/a pcb - AMC31DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC31DRAH-S734-ND.
CONN EDGECARD 62POS .100 R/A PCB - AMC31DRAI-S734
Order 'conn edgecard 62pos .100 r/a pcb - AMC31DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC31DRAI-S734-ND.
CONN EDGECARD 62POS .100 R/A PCB - AMC31DRAN-S734
Order 'conn edgecard 62pos .100 r/a pcb - AMC31DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC31DRAN-S734-ND.
CONN EDGECARD 62POS .100 R/A PCB - AMC31DRAS-S734
Order 'conn edgecard 62pos .100 r/a pcb - AMC31DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC31DRAS-S734-ND.
CONN EDGECARD 62POS .100 R/A PCB - ASC31DRAH-S734
Order 'conn edgecard 62pos .100 r/a pcb - ASC31DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC31DRAH-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC31DRAH-S734
Send this link via E-Mail
Help With This Screen
