RELAY SSR COOL PACK SPST-NO 45A - SSRM-600D45
| Digi-Key Part Number | PB1245-ND |
1 25 50 100 250 500 1000 |
133.63000 116.92800 105.79200 83.52000 75.16800 70.99200 68.20800 |
Extended Price
133.63 2923.20 5289.60 8352.00 18792.00 35496.00 68208.00 |
| Manufacturer Part Number | SSRM-600D45 | |||
| Description | RELAY SSR COOL PACK SPST-NO 45A | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSRM-600D45 |
| Vendor | Tyco Electronics |
| Category | Relays |
| Mounting Type | DIN Rail |
| Termination Style | Screw Terminal |
| Package / Case | SSR with Integrated Heatsink |
| Circuit | SPST-NO (1 Form A) |
| Load Current | 45A |
| Voltage - Input | 4 ~ 32VDC |
| Voltage - Load | 48 ~ 660 V |
| Output Type | AC |
| On-State Resistance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSRM 600D45 SSRM600D45 PB1245 ND PB1245ND PB1245 |
SSRM-600D45 Specification Sheet
RELAY SSR COOL PACK SPST-NO 45A - SSRM-600D45 (PB1245-ND)
Related parts :RELAY SSR COOL PACK SPST-NO 45A - SSRM-600D45
Order 'relay ssr cool pack spst-no 45a - SSRM-600D45' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB1245-ND.
RELAY SSR COOL PACK SPST-NO 65A - SSRM-600D65
Order 'relay ssr cool pack spst-no 65a - SSRM-600D65' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB1246-ND.
RELAY SSR 30A DIN-RAIL SPST-NO - SSRK-600D30
Order 'relay ssr 30a din-rail spst-no - SSRK-600D30' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB1244-ND.
RELAY PWR PC MNT SPST 10A 24VDC - T7NS1D1-24
Order 'relay pwr pc mnt spst 10a 24vdc - T7NS1D1-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB1006-ND.
RELAY AUTO 12VDC 40A SPST PCB - 1432866-1
Order 'relay auto 12vdc 40a spst pcb - 1432866-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB1039-ND.
RELAY 12VDC 40A QC SPST W/BKT - VF4A-41F11
Order 'relay 12vdc 40a qc spst w/bkt - VF4A-41F11' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB149-ND.
RELAY AUTO 12VDC 40A SPST PCB - VF4-11F13
Order 'relay auto 12vdc 40a spst pcb - VF4-11F13' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB229-ND.
RELAY PWR PC MNT SPST 16A 12VDC - RTD34012F
Order 'relay pwr pc mnt spst 16a 12vdc - RTD34012F' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB293-ND.
RELAY PWR PC MNT SPST 16A 24VDC - RTD34024F
Order 'relay pwr pc mnt spst 16a 24vdc - RTD34024F' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB294-ND.
RELAY PC MNT PWR SPST 6A 5VDC - RE030005
Order 'relay pc mnt pwr spst 6a 5vdc - RE030005' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB356-ND.
RELAY PC MNT PWR SPST 6A 12VDC - RE030012
Order 'relay pc mnt pwr spst 6a 12vdc - RE030012' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB357-ND.
RELAY PC MNT PWR SPST 6A 24VDC - RE030024
Order 'relay pc mnt pwr spst 6a 24vdc - RE030024' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB358-ND.
RELAY PC MNT PWR SPST 12A 12VDC - RTB34012F
Order 'relay pc mnt pwr spst 12a 12vdc - RTB34012F' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB362-ND.
RELAY PC MNT PWR SPST 12A 24VDC - RTB34024F
Order 'relay pc mnt pwr spst 12a 24vdc - RTB34024F' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB363-ND.
RELAY PC MNT PWR SPST 10A 5VDC - T77S1D10-05
Order 'relay pc mnt pwr spst 10a 5vdc - T77S1D10-05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB367-ND.
Send this link via E-Mail
Help With This Screen
