CAP POLY FILM 250V .22UF - ECW-F2224JSB - Capacitors
0.22µF Film Capacitor Panasonic - ECG Radial 250V ECW-F2224JSB
| Digi-Key Part Number | ECW-F2224JSB-ND |
800 |
.16300 |
Extended Price
130.40 |
| Manufacturer Part Number | ECW-F2224JSB | |||
| Description | CAP POLY FILM 250V .22UF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECW-F2224JSB |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -25°C ~ 105°C |
| Lead Spacing | 0.591" (15.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | High Frequency and High Stability |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECW F2224JSB ECWF2224JSB |
CAP POLY FILM 250V .22UF - ECW-F2224JSB (ECW-F2224JSB-ND) - Capacitors
Related parts 0.22µF Film Capacitor Panasonic - ECG Radial 250V ECW-F2224JSBCAP POLY FILM 250V .22UF - ECW-F2224JSB
Order 'cap poly film 250v .22uf - ECW-F2224JSB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ECW-F2224JSB-ND.
CAP POLY FILM 630VDC .010UF - ECW-F6103HLB
Order 'cap poly film 630vdc .010uf - ECW-F6103HLB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ECW-F6103HLB-ND.
CAP .22UF 250V PEN FILM 2825 10% - ECW-U2224KCV
Order 'cap .22uf 250v pen film 2825 10% - ECW-U2224KCV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1275CT-ND.
CAP .22UF 250V PEN FILM 2825 10% - ECW-U2224KCV
Order 'cap .22uf 250v pen film 2825 10% - ECW-U2224KCV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1275DKR-ND.
CAP .22UF 250V PEN FILM 2825 10% - ECW-U2224KCV
Order 'cap .22uf 250v pen film 2825 10% - ECW-U2224KCV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1275TR-ND.
CAP .01UF 250V PEN FILM 1913 10% - ECW-U2103KC9
Order 'cap .01uf 250v pen film 1913 10% - ECW-U2103KC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1259CT-ND.
CAP .01UF 250V PEN FILM 1913 10% - ECW-U2103KC9
Order 'cap .01uf 250v pen film 1913 10% - ECW-U2103KC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1259DKR-ND.
CAP .01UF 250V PEN FILM 1913 10% - ECW-U2103KC9
Order 'cap .01uf 250v pen film 1913 10% - ECW-U2103KC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1259TR-ND.
CAP .1UF 250V PEN FILM 2420 10% - ECW-U2104KC9
Order 'cap .1uf 250v pen film 2420 10% - ECW-U2104KC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1271CT-ND.
CAP .1UF 250V PEN FILM 2420 10% - ECW-U2104KC9
Order 'cap .1uf 250v pen film 2420 10% - ECW-U2104KC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1271DKR-ND.
CAP .1UF 250V PEN FILM 2420 10% - ECW-U2104KC9
Order 'cap .1uf 250v pen film 2420 10% - ECW-U2104KC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1271TR-ND.
CAP .12UF 250V PEN FILM 2420 10% - ECW-U2124KC9
Order 'cap .12uf 250v pen film 2420 10% - ECW-U2124KC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1272CT-ND.
CAP .12UF 250V PEN FILM 2420 10% - ECW-U2124KC9
Order 'cap .12uf 250v pen film 2420 10% - ECW-U2124KC9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1272DKR-ND.
CAP .12UF 250V PEN FILM 2420 10% - ECW-U2124KC9
Order 'cap .12uf 250v pen film 2420 10% - ECW-U2124KC9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1272TR-ND.
CAP .15UF 250V PEN FILM 2825 10% - ECW-U2154KCV
Order 'cap .15uf 250v pen film 2825 10% - ECW-U2154KCV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1273CT-ND.
Options for 0.22µF Film Capacitor Panasonic - ECG Radial 250V ECW-F2224JSB
Send this link via E-Mail
Help With This Screen
