EMI EMBOSSD COPPER SLD TAPE 3/4" - 1245 3/4X18
3M Rfi And Emi - Shielding And Absorbing Material 1245 3/4X18
| Digi-Key Part Number | 1245 3/4X18-ND |
12 |
27.16500 |
Extended Price
325.98 |
| Manufacturer Part Number | 1245 3/4X18 | |||
| Description | EMI EMBOSSD COPPER SLD TAPE 3/4" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1245 3/4X18 |
| Vendor | 3M |
| Category | RF and RFID |
| Tape Type | EMI Shielding |
| Adhesive | Acrylic, Nonconductive |
| Backing, Carrier | Copper Foil |
| Color | - |
| Thickness | 0.0040" (4.0 mils, 0.102mm) |
| Usage | Shielding, Grounding |
| Width | 0.75" (19.05mm) 3/4" |
| Length | 54' (16.5m) 18 yds |
| Temperature Range | - |
| Packaging | - |
| Thickness - Adhesive | 0.0026" (2.6 mils, 0.066mm) |
| Thickness - Backing, Carrier, Liner | 0.0014" (1.4 mils, 0.0036mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1245 3 4X18 1245 34X18 |
EMI EMBOSSD COPPER SLD TAPE 3/4" - 1245 3/4X18 (1245 3/4X18-ND)
Related parts 3M Rfi And Emi - Shielding And Absorbing Material 1245 3/4X18EMI EMBOSSD COPPER SLD TAPE 3/4" - 1245 3/4X18
Order 'emi embossd copper sld tape 3/4" - 1245 3/4X18' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1245 3/4X18-ND.
TAPE ELECTRICAL GLASS CLOTH 3/4" - 69 TAPE (3/4)
Order 'tape electrical glass cloth 3/4" - 69 TAPE (3/4)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 69 TAPE (3/4)-ND.
TAPE ELECTRICAL GLASS CLOTH 3/8" - 69 TAPE (3/8)
Order 'tape electrical glass cloth 3/8" - 69 TAPE (3/8)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 69 TAPE (3/8)-ND.
TRANSFER TAPE CLEAR 4" X 180' - F9473PC-4"X60YD
Order 'transfer tape clear 4" x 180' - F9473PC-4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number F9473PC-4"X60YD-ND.
TAPE THERMOSETABLE 4" X 60YD - 3650-4"X60YD
Order 'tape thermosetable 4" x 60yd - 3650-4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3650-4"X60YD-ND.
TAPE SPLICING 4" X 36YD - 415-4"X36YD
Order 'tape splicing 4" x 36yd - 415-4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 415-4"X36YD-ND.
TAPE ELECTROPLATING 4"X 36YD - 470-4"X36YD
Order 'tape electroplating 4"x 36yd - 470-4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 470-4"X36YD-ND.
TAPE VINYL 4" X 36YD - 472-4"X36YD
Order 'tape vinyl 4" x 36yd - 472-4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 472-4"X36YD-ND.
FUSE 1.75A 250V GLASS FAST - AGC-1-3/4-R
Order 'fuse 1.75a 250v glass fast - AGC-1-3/4-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number AGC-1-3/4-R-ND.
IC SWITCH QUAD 1X1 14SOIC - HEF4066BT,653
Order 'ic switch quad 1x1 14soic - HEF4066BT,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2266-1-ND.
IC SWITCH SPST 5SSOP - BU4S66G2-TR
Order 'ic switch spst 5ssop - BU4S66G2-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BU4S66G2-CT-ND.
TAPE ELECTRICAL GLASS CLOTH 1/4" - 69 TAPE (1/4)
Order 'tape electrical glass cloth 1/4" - 69 TAPE (1/4)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 69 TAPE (1/4)-ND.
CONN SOCKET DIP 18POS VERT T/H - 4-1437539-3
Order 'conn socket dip 18pos vert t/h - 4-1437539-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437539-3-ND.
CONN HEADER 11POS STR .100 GOLD - 4-641126-3
Order 'conn header 11pos str .100 gold - 4-641126-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-641126-3-ND.
LED 5MM BI-COLOR RED/GRN DIFF - WP57EGW
Order 'led 5mm bi-color red/grn diff - WP57EGW' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1469-ND.
Options for 3M Rfi And Emi - Shielding And Absorbing Material 1245 3/4X18
Send this link via E-Mail
Help With This Screen
