ANTENNA CALVUS 824-960MHZ SMD - A10340 - RF and RFID
| Digi-Key Part Number | 627-1022-6-ND |
1 25 50 100 500 1000 |
11.06000 9.87520 8.69000 7.11000 5.13500 3.55500 |
Extended Price
11.06 246.88 434.50 711.00 2567.50 3555.00 |
| Manufacturer Part Number | A10340 | |||
| Description | ANTENNA CALVUS 824-960MHZ SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A10340 |
| Vendor | Antenova (VA) |
| Category | RF and RFID |
| Frequency | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz |
| Number of Bands | Dual |
| Mounting Type | Surface Mount |
| Packaging | Digi-ReelĀ® |
| VSWR | 3 |
| Antenna Type | Chip |
| Height (Max) | - |
| Termination | Surface Mount |
| Gain | -1.6dBi |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A10340 A10340 627 1022 6 ND 62710226ND 627-1022-6 |
A10340 Specification Sheet
ANTENNA CALVUS 824-960MHZ SMD - A10340 (627-1022-6-ND) - RF and RFID
Related parts RF and RFID :ANTENNA CALVUS 824-960MHZ SMD - A10340
Order 'antenna calvus 824-960mhz smd - A10340' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1022-1-ND.
ANTENNA CALVUS 824-960MHZ SMD - A10340
Order 'antenna calvus 824-960mhz smd - A10340' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1022-6-ND.
ANTENNA CALVUS 824-960MHZ SMD - A10340
Order 'antenna calvus 824-960mhz smd - A10340' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1022-2-ND.
ANTENNA REFLEXUS 824-960MHZ SMD - A10315
Order 'antenna reflexus 824-960mhz smd - A10315' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1021-1-ND.
ANTENNA REFLEXUS 824-960MHZ SMD - A10315
Order 'antenna reflexus 824-960mhz smd - A10315' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1021-6-ND.
ANTENNA REFLEXUS 824-960MHZ SMD - A10315
Order 'antenna reflexus 824-960mhz smd - A10315' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1021-2-ND.
ANTENNA MIXTUS 2.4/5GHZ SMD - A10194
Order 'antenna mixtus 2.4/5ghz smd - A10194' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1023-1-ND.
ANTENNA BREVIS GPS 1575MHZ SMD - A10204
Order 'antenna brevis gps 1575mhz smd - A10204' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1024-1-ND.
ANTENNA MIXTUS 2.4/5GHZ SMD - A10194
Order 'antenna mixtus 2.4/5ghz smd - A10194' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1023-6-ND.
ANTENNA BREVIS GPS 1575MHZ SMD - A10204
Order 'antenna brevis gps 1575mhz smd - A10204' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1024-6-ND.
ANTENNA CHIP 2.4GHZ SMD - A5645
Order 'antenna chip 2.4ghz smd - A5645' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1009-1-ND.
ANTENNA CHIP 2.4GHZ SMD - A6111
Order 'antenna chip 2.4ghz smd - A6111' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1010-1-ND.
ANTENNA CHIP 2.4GHZ SMD LEFT FD - A5839
Order 'antenna chip 2.4ghz smd left fd - A5839' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1011-1-ND.
ANTENNA CHIP 2.4GHZ SMD RIGHT FD - A5887
Order 'antenna chip 2.4ghz smd right fd - A5887' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1012-1-ND.
ANTENNA CHIP 2.4GHZ SMD LEFT FD - A6150
Order 'antenna chip 2.4ghz smd left fd - A6150' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1013-1-ND.
Send this link via E-Mail
Help With This Screen
