ANTENNA CALVUS 824-960MHZ SMD - A10340 - RF and RFID
Antenova 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz Rf Antenna A10340
| Digi-Key Part Number | 627-1022-2-ND |
1500 6000 12000 |
3.55500 2.13300 1.97500 |
Extended Price
5332.50 12798.00 23700.00 |
| Manufacturer Part Number | A10340 | |||
| Description | ANTENNA CALVUS 824-960MHZ SMD | |||
| Quantity Available | 1500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A10340 |
| Vendor | Antenova |
| Category | RF and RFID |
| Frequency | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz |
| Number of Bands | Dual |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| VSWR | 3 |
| Antenna Type | Chip |
| Height (Max) | - |
| Termination | Surface Mount |
| Gain | -1.6dBi |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A10340 A10340 627 1022 2 ND 62710222ND 627-1022-2 |
A10340 Specification Sheet
ANTENNA CALVUS 824-960MHZ SMD - A10340 (627-1022-2-ND) - RF and RFID
Related parts Antenova 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz Rf Antenna A10340ANTENNA CALVUS 824-960MHZ SMD - A10340
Order 'antenna calvus 824-960mhz smd - A10340' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1022-2-ND.
ANTENNA CALVUS 824-960MHZ SMD - A10340
Order 'antenna calvus 824-960mhz smd - A10340' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1022-1-ND.
ANTENNA CALVUS 824-960MHZ SMD - A10340
Order 'antenna calvus 824-960mhz smd - A10340' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1022-6-ND.
ANTENNA REFLEXUS 824-960MHZ SMD - A10315
Order 'antenna reflexus 824-960mhz smd - A10315' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1021-2-ND.
ANTENNA REFLEXUS 824-960MHZ SMD - A10315
Order 'antenna reflexus 824-960mhz smd - A10315' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1021-1-ND.
ANTENNA REFLEXUS 824-960MHZ SMD - A10315
Order 'antenna reflexus 824-960mhz smd - A10315' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1021-6-ND.
ANTENNA MULTILAYER 868-960MHZ - 7488910092
Order 'antenna multilayer 868-960mhz - 7488910092' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1835-1-ND.
ANTENNA MULTILAYER 868-960MHZ - 7488910092
Order 'antenna multilayer 868-960mhz - 7488910092' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1835-2-ND.
ANTENNA MULTILAYER 868-960MHZ - 7488910092
Order 'antenna multilayer 868-960mhz - 7488910092' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1835-6-ND.
ANTENNA MIXTUS 2.4/5GHZ SMD - A10194
Order 'antenna mixtus 2.4/5ghz smd - A10194' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1023-2-ND.
ANTENNA BREVIS GPS 1575MHZ SMD - A10204
Order 'antenna brevis gps 1575mhz smd - A10204' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1024-2-ND.
ANTENNA MIXTUS 2.4/5GHZ SMD - A10194
Order 'antenna mixtus 2.4/5ghz smd - A10194' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1023-1-ND.
ANTENNA BREVIS GPS 1575MHZ SMD - A10204
Order 'antenna brevis gps 1575mhz smd - A10204' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1024-1-ND.
ANTENNA MIXTUS 2.4/5GHZ SMD - A10194
Order 'antenna mixtus 2.4/5ghz smd - A10194' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1023-6-ND.
ANTENNA BREVIS GPS 1575MHZ SMD - A10204
Order 'antenna brevis gps 1575mhz smd - A10204' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1024-6-ND.
Options for Antenova 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz Rf Antenna A10340
Send this link via E-Mail
Help With This Screen
