Keypads Switch IP40 Grayhill Inc 86BA2-002
KEYPAD WITH LEGEND - 86BA2-002
| Digi-Key Part Number | 86BA2-002-ND |
1 |
23.01000 |
Extended Price
23.01 |
| Manufacturer Part Number | 86BA2-002 | |||
| Description | KEYPAD WITH LEGEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 86BA2-002 |
| Vendor | Grayhill Inc |
| Category | Switches |
| Key Type | Polymer |
| Switch Type | Snap Dome |
| Number of Keys | 16 |
| Matrix (Columns x Rows) | 4 x 4 |
| Legend | 0 ~ 9, A ~ F |
| Illumination | Non-Illuminated |
| Seal Rating | IP40 |
| Output Type | Matrix |
| Interchangeable Legends | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
86BA2 002 86BA2002 |
KEYPAD WITH LEGEND - 86BA2-002 (86BA2-002-ND)
Related parts Keypads Switch IP40 Grayhill Inc 86BA2-002Keypads Switch IP40 Grayhill Inc 86BA2-002
Order 'keypad with legend - 86BA2-002' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 86BA2-002-ND.
Keypads Switch None Grayhill Inc 82-601-85
Order 'keypad 6 button top half - 82-601-85' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 82-601-85-ND.
Keypads Switch None Grayhill Inc 82-601-89
Order 'keypad 6 button bottom half - 82-601-89' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 82-601-89-ND.
Keypads Switch None Grayhill Inc 82-650-19
Order 'sw keypad spst button light gray - 82-650-19' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 82-650-19-ND.
Keypads Switch None Grayhill Inc 82-650-73
Order 'keypad 2pst 6 button - 82-650-73' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 82-650-73-ND.
Keypads Switch IP42 Grayhill Inc 88BA2-072
Order 'keypad 16 key w/legend matrixout - 88BA2-072' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 88BA2-072-ND.
Keypads Switch IP42 Grayhill Inc 88AB2-143
Order 'keypad 12 key w/blk-wht legend - 88AB2-143' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5012-ND.
Keypads Switch IP42 Grayhill Inc 88AB2-152
Order 'keypad 12 key w/blu-wht legend - 88AB2-152' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5013-ND.
Keypads Switch IP42 Grayhill Inc 88AB2-172
Order 'keypad 12 key w/blue legend set - 88AB2-172' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5014-ND.
Keypads Switch IP42 Grayhill Inc 88BB2-052
Order 'keypad 16 key w/blu-wht legend - 88BB2-052' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5015-ND.
Keypads Switch IP42 Grayhill Inc 88BB2-072
Order 'keypad 16 key w/legend matrixout - 88BB2-072' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5016-ND.
Keypads Switch IP42 Grayhill Inc 88BB2-082
Order 'keypad 16 key w/red legend set - 88BB2-082' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5017-ND.
Keypads Switch IP42 Grayhill Inc 88AB2
Order 'keypad 12 key blank w/o legend - 88AB2' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5018-ND.
Keypads Switch IP42 Grayhill Inc 88BB2
Order 'keypad 16 key blank w/o legend - 88BB2' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5019-ND.
Keypads Switch IP42 Grayhill Inc 88JB2
Order 'keypad 20 key blank w/o legend - 88JB2' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5020-ND.
Options for Keypads Switch IP40 Grayhill Inc 86BA2-002
Send this link via E-Mail
Help With This Screen
