ENCODER 32 POS OPT PCB W/PUNCH - 61C00-01-08-02
| Digi-Key Part Number | 61C00-01-08-02-ND |
1 |
24.99000 |
Extended Price
24.99 |
| Manufacturer Part Number | 61C00-01-08-02 | |||
| Description | ENCODER 32 POS OPT PCB W/PUNCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 61C00-01-08-02 |
| Vendor | Grayhill Inc |
| Category | Switches |
| Encoder Type | Optical |
| Output Type | Quadrature (Incremental) |
| Pulses per Revolution | 32 |
| Actuator Type | 1/4" Dia Flatted End |
| Voltage - Supply | 5VDC |
| Built in Switch | Yes |
| Detent | No |
| Mounting Type | Panel, PCB Through Hole |
| Termination Style | PC Pin |
| Orientation | Vertical |
| Rotational Life (Cycles Min) | 1M |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
61C00 01 08 02 61C00010802 |
61C00-01-08-02 Specification Sheet
ENCODER 32 POS OPT PCB W/PUNCH - 61C00-01-08-02 (61C00-01-08-02-ND)
Related parts :ENCODER 32 POS OPT PCB W/PUNCH - 61C00-01-08-02
Order 'encoder 32 pos opt pcb w/punch - 61C00-01-08-02' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 61C00-01-08-02-ND.
ENCODER 32 POS OPTICAL PC MNT - 61C00-01-08-01
Order 'encoder 32 pos optical pc mnt - 61C00-01-08-01' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 61C00-01-08-01-ND.
ENCODER ROTARY OPTO 32 POSITION - 61C11-01-08-02
Order 'encoder rotary opto 32 position - 61C11-01-08-02' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH6102-ND.
CONN SOCKET VERT 32 POS TIN PCB - 2-382470-3
Order 'conn socket vert 32 pos tin pcb - 2-382470-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-382470-3-ND.
SIP SOCKET 32 POS STRAIGHT PCB - 801-93-032-10-001000
Order 'sip socket 32 pos straight pcb - 801-93-032-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7132-ND.
SIP HEADER 32 POS STRAIGHT PCB - 800-10-032-10-001000
Order 'sip header 32 pos straight pcb - 800-10-032-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7232-ND.
ENCODER OPT 2ROW 32POS PB 2"CONN - 62C1111-02-020C
Order 'encoder opt 2row 32pos pb 2"conn - 62C1111-02-020C' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62C1111-02-020C-ND.
ENCODER OPT DUAL 16POS W/PUSH BU - 62C2222-02-P
Order 'encoder opt dual 16pos w/push bu - 62C2222-02-P' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62C2222-02-P-ND.
ENCODER OPT 32POS 5" CABLE - 62F11-01-050S
Order 'encoder opt 32pos 5" cable - 62F11-01-050S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62F11-01-050S-ND.
ENCODER OPT 32POS W/PB 5" CABLE - 62F11-02-050S
Order 'encoder opt 32pos w/pb 5" cable - 62F11-02-050S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62F11-02-050S-ND.
ENCODER OPT 3.3V 32POS PB 2" CBL - 62V11-02-020S
Order 'encoder opt 3.3v 32pos pb 2" cbl - 62V11-02-020S' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 62V11-02-020S-ND.
ROTARY OPTO ENCODER 16 POSITION - 61C22-01-04-02
Order 'rotary opto encoder 16 position - 61C22-01-04-02' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH6101-ND.
ENCODER OPT 2ROW 32POS PB 6"CONN - 62C1111-02-060C
Order 'encoder opt 2row 32pos pb 6"conn - 62C1111-02-060C' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7376-ND.
CONN RECEPT 32 POS RTANG DIN PCB - 650867-5
Order 'conn recept 32 pos rtang din pcb - 650867-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650867-5-ND.
MNT BOARD 32 POS FOR I/O MODULE - 70GRCP32-HL
Order 'mnt board 32 pos for i/o module - 70GRCP32-HL' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3034-ND.
Send this link via E-Mail
Help With This Screen
